Harwin - Headers & Wire Housings
5,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Pin Strip | 36 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M80-8541042 TTI: M80-8541042 Harwin Headers & Wire Housings Datamate L-Tek 5+5 POS DIL MALE VERT UNLATCHED GOLD | 0In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | |||||||
Mfr: M52-040023V2545 TTI: M52-040023V2545 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER Pin1.27mm Tail,Vert SIL, 25P, Single Row | 0In Stock | Headers | Pin Strip | 25 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M52 | ARCHER | - 40 C | + 105 C | Bulk | |||||||
Mfr: M20-8770246R TTI: M20-8770246R Harwin Availability: 0In StockHeaders & Wire Housings M20 02 SIL HORIZONTAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 5.8 mm (0.228 in) | M20 | - 40 C | + 105 C | Reel | ||||||
Mfr: M52-040023V0745 TTI: M52-040023V0745 Harwin Availability: 0In StockHeaders & Wire Housings 07 SIL PCT MALE PIN HDR | 0In Stock | Headers | Pin Strip | 7 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 4 mm (0.157 in) | 2.3 mm (0.091 in) | M52 | Archer | - 40 C | + 105 C | Bulk | |||||
Mfr: M20-7861546 TTI: M20-7861546 Harwin Availability: 0In StockHeaders & Wire Housings M20 15 SIL VERTICAL SMT HEADER TIN | 0In Stock | Headers | Receptacle | 15 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M50-3130345 TTI: M50-3130345 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 3 WAY SIL L/P D/E SMT SKT | 0In Stock | Headers | Receptacle | 3 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | |||||||
Mfr: M50-3630542 TTI: M50-3630542 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 5 WAY SIL VERT SMT P/HDR | 0In Stock | Headers | Pin Strip | 5 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | M50 | ARCHER | - 40 C | + 105 C | Each | ||||||
Mfr: M50-3931042 TTI: M50-3931042 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 10 WAY SIL HORIZ PCT P/HDR | 0In Stock | Headers | Pin Strip | 10 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 4 mm (0.157 in) | 2.4 mm (0.094 in) | M50 | ARCHER | - 40 C | + 105 C | Each | |||||
Mfr: G125-9711202 TTI: G125-9711202 Harwin Availability: 0In StockHeaders & Wire Housings GECKO G125 MALE HORZNTL PANEL MNT BKSHELL | 0In Stock | Wire Housings | Backshell | 12 Position | 1.25 mm (0.049 in) | 2 Row | Panel Mount | Pin (Male) | G125 | GECKO | - 55 C | + 125 C | Each | ||||||||||
Mfr: M50-3650542R TTI: M50-3650542R Harwin Headers & Wire Housings ARCHER 5+5 IDC VERT SMT LATCH HEADER, MALE | 0In Stock | Headers | Header and Ejector | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | 4.09 mm (0.161 in) | M50 | ARCHER | - 55 C | + 125 C | Reel | ||||
Mfr: M20-8900605 TTI: M20-8900605 Harwin Availability: 0In StockHeaders & Wire Housings M20 6 SIL CRIMP HOUSING | 0In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7821246 TTI: M20-7821246 Harwin Availability: 0In StockHeaders & Wire Housings M20 12 PIN SIL VERTICAL SOCKET GOLD+TIN | 0In Stock | Headers | Socket Assembly | 12 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Socket (Female) | Tin | M20 | Each | ||||||||||||
Mfr: M20-9953645 TTI: M20-9953645 Harwin Availability: 0In StockHeaders & Wire Housings M20 36 SIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 72 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Gold | M20 | Bulk | |||||||||||
Mfr: M20-8770646 TTI: M20-8770646 Harwin Availability: 0In StockHeaders & Wire Housings M20 06 SIL VERTICAL SMT HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||
Mfr: M20-7831346 TTI: M20-7831346 Harwin Availability: 0In StockHeaders & Wire Housings M20 13+13 DIL VERTICAL SOCKET GOLD+TIN | 0In Stock | Headers | Receptacle | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||
Mfr: M20-9720546 TTI: M20-9720546 Harwin Availability: 0In StockHeaders & Wire Housings M20 05+05 DIL VERTICAL PIN HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 10 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Tin | M20 | Bulk | |||||||||||
Mfr: M22-5320505R TTI: M22-5320505R Harwin Availability: 0In StockHeaders & Wire Housings M22 5+5 DIL SMT SOCKET LOW PROFILE | 0In Stock | Headers | Pin Strip | 10 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M22 | - 40 C | + 105 C | Reel | ||||||||
Mfr: M20-9970846 TTI: M20-9971046 Harwin Availability: 0In StockHeaders & Wire Housings M20 10+10 DIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 20 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Tin | M20 | Bulk | ||||||||||||
Mfr: M20-1070700 TTI: M20-1070700 Harwin Availability: 0In StockHeaders & Wire Housings M20 7+7 PIN DIL FEMALE HOUSING | 0In Stock | Wire Housings | Receptacle Housing | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | |||||||||
Mfr: M50-3002045 TTI: M50-3002045 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 20+20 DIL GOLD VERT SOCKET | 0In Stock | Headers | Receptacle | 40 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | |||||||
0In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7820242 TTI: M20-7820942 Harwin Availability: 0In StockHeaders & Wire Housings M20 9 PIN SIL VERTICAL GOLD+TIN SOCKET | 0In Stock | Headers | Receptacle | 9 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Each | |||||||||
0In Stock | Headers | Receptacle | 40 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||||
Mfr: M22-2010805 TTI: M22-2010805 Harwin Availability: 0In StockHeaders & Wire Housings M22 8 SIL PIN HDR TIN HORIZONTAL | 0In Stock | Headers | Pin Strip | 8 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M22 | - 40 C | + 105 C | Bulk |