Harwin - Headers & Wire Housings
5,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G125-MH10605L7P TTI: G125-MH10605L7P Harwin Availability: 1In StockHeaders & Wire Housings Gecko-Latch Male,Horz,3.3mm,6P SMT Hld dwn/lock lat | 1In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: M50-3610542 TTI: M50-3610542 Harwin Availability: 1,010In StockHeaders & Wire Housings ARCHER 05+05 DIL SMT P/HDR W/PEGS | 1,010In Stock | Headers | Pin Strip | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | M50 | ARCHER | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||
Mfr: M20-7880446 TTI: M20-7880446 Harwin Availability: 275In StockHeaders & Wire Housings M20 04+04 DIL HORIZONTAL SOCKET GOLD+TIN | 275In Stock | Headers | Receptacle | 8 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-9761346 TTI: M20-9761346 Harwin Availability: 55In StockHeaders & Wire Housings M20 13+13 DIL VERTICAL PIN HEADER TIN | 55In Stock | Headers | Pin Strip | 26 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M20-9982346 TTI: M20-9982346 Harwin Availability: 1,300In StockHeaders & Wire Housings M20 23+23 DIL VERTICAL PIN HEADER GOLD HT | 1,300In Stock | Headers | Pin Strip | 46 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | M20 | Each | |||||||||||||
Mfr: M80-4615005 TTI: M80-4615005 Harwin Availability: 13In StockHeaders & Wire Housings Datamate J-Tek 25+25 POS FEM +J/S LG BORE TIN | 13In Stock | Wire Housings | Receptacle Housing | 50 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C15005F1-00-000-00-000 | ||||||
Mfr: M50-3000745 TTI: M50-3000745 Harwin Availability: 25In StockHeaders & Wire Housings ARCHER 7+7 DIL VERT SOCKET | 25In Stock | Headers | Receptacle | 14 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | ||||||||
Mfr: M50-3500642 TTI: M50-3500642 Harwin Availability: 870In StockHeaders & Wire Housings ARCHER 6+6 DIL PIN HDR VERT Au/Sn | 870In Stock | Headers | Pin Strip | 12 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M50 | ARCHER | - 40 C | + 105 C | Bulk | ||||||||
Mfr: G125-3040696L0 TTI: G125-3040696L0 Harwin Availability: 220In StockHeaders & Wire Housings GECKO G125 1.25MM M HSG 2x25 POS LAT | 220In Stock | Wire Housings | Plug Housing | 6 Position | 1.25 mm (0.049 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | Gecko-Latch | GECKO | - 65 C | + 150 C | Each | |||||||||
Harwin Availability: 2In StockHeaders & Wire Housings Datamate J-Tek 3 ROW FEMALE CRIMP ASSY 60 WAY | 2In Stock | Contacts | Shrouded | J-Tek | Datamate | Tube | ||||||||||||||||||
Mfr: G125-3245096M1 TTI: G125-3245096M1 Harwin Availability: 65In StockHeaders & Wire Housings Gecko-SL 25+25 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok | 65In Stock | Wire Housings | 50 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Panel Mount | Crimp | Straight | Pin (Male) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||
Mfr: G125-2240696F3 TTI: G125-2240696F3 Harwin Availability: 22In StockHeaders & Wire Housings Gecko-SL 3+3 Pos. Female Receptacle DIL Straight Cable Housing, Screw-Lok Reverse Fix Front Panel Mount | 22In Stock | Wire Housings | 6 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Panel Mount | Crimp | Straight | Socket (Female) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||
Mfr: M80-4032042 TTI: M80-4032042 Harwin Availability: 40In StockHeaders & Wire Housings Datamate J-Tek 10+10 POS VERT MALE W/101 HARDWARE | 40In Stock | Headers | 20 Position | 2 mm (0.079 in) | 2 Row | PCB Mount | Solder Pin | Straight | Gold | J-Tek | Datamate | Tube | ||||||||||||
Mfr: M80-5092642 TTI: M80-5092642 Harwin Availability: 63In StockHeaders & Wire Housings Datamate J-Tek 13+13 Pos. Female DIL Short Tail Throughboard Conn. Jackscrews | 63In Stock | Headers | 26 Position | 2 mm (0.079 in) | 2 Row | PCB Mount | Solder Pin | Straight | Gold | J-Tek | Datamate | Tube | ||||||||||||
Mfr: M55-2100342R TTI: M55-2100342R Harwin Availability: 750In StockHeaders & Wire Housings Archer Kontrol 3 Pos. Kontrol Female SIL Horizontal SMT Conn. (T+R) | 750In Stock | Connectors | PCB Connector | 3 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Horizontal | Socket (Female) | Gold | M55 | Archer Kontrol | - 55 C | + 125 C | Reel | ||||||||
Mfr: M55-3100642R TTI: M55-3100642R Harwin Availability: 1,000In StockHeaders & Wire Housings Archer Kontrol 6 Pos. Kontrol Male SIL Horizontal SMT Conn. (T+R) | 1,000In Stock | Connectors | PCB Connector | 6 Position | 1.27 mm (0.05 in) | 1 Row | PCB Mount | Solder | Horizontal | Pin (Male) | Gold | M55 | Archer Kontrol | - 55 C | + 125 C | Reel | ||||||||
Mfr: M55-3101242R TTI: M55-3101242R Harwin Availability: 1,000In StockHeaders & Wire Housings Archer Kontrol 12 Pos. Kontrol Male SIL Horizontal SMT Conn. (T+R) | 1,000In Stock | Connectors | PCB Connector | 12 Position | 1.27 mm (0.05 in) | 1 Row | PCB Mount | Solder | Horizontal | Pin (Male) | Gold | M55 | Archer Kontrol | - 55 C | + 125 C | Reel | ||||||||
Mfr: M80-4800405 TTI: M80-4800405 Harwin Availability: 2In StockHeaders & Wire Housings Datamate J-Tek 2+2 WAY F CRIMP S/BORE HX/JS | 2In Stock | Wire Housings | 4 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D10405F2-00-000-00-000 | ||||||||
Mfr: M80-7720242R TTI: M80-7720242R Harwin Availability: 1,150In StockHeaders & Wire Housings Datamate L-Tek 13+13 Pos. Male DIL Horizontal Throughboard Conn. Latches | 1,150In Stock | Headers | 2 Position | 2 mm (0.079 in) | 1 Row | PCB Mount | Solder Pin | Straight | Gold | L-Tek | Datamate | Reel | ||||||||||||
Mfr: M80-4032642 TTI: M80-4032642 Harwin Availability: 35In StockHeaders & Wire Housings Datamate J-Tek 13+13 POS VERT MALE W/101 HARDWARE | 35In Stock | Headers | 26 Position | 2 mm (0.079 in) | 2 Row | PCB Mount | Solder Pin | Straight | Gold | J-Tek | Datamate | Tube | ||||||||||||
Mfr: M80-4132698 TTI: M80-4132698 Harwin Availability: 1In StockHeaders & Wire Housings Datamate J-Tek 2X13 FML CRIMP MOLD HEX SOCKET JACKSCRW | 1In Stock | Wire Housings | Receptacle Housing | 26 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | J-Tek | Datamate | - 55 C | + 125 C | Each | ||||||||
Harwin Availability: 1In StockHeaders & Wire Housings Datamate J-Tek 3R 96P M VERT PC TAIL 3MM W/JS | 1In Stock | Headers | Shrouded | 96 Position | 2 mm (0.079 in) | 3 Row | 2 mm (0.079 in) | Mounting Flange | Solder Pin | Straight | Pin (Male) | Gold | 4.4 mm (0.173 in) | J-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||
Mfr: M80-8691005 TTI: M80-8691005 Harwin Availability: 396In StockHeaders & Wire Housings Datamate L-Tek 5+5 POS DIL MALE VERT UNLATCHED GOLD | 396In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: M20-7820642 TTI: M20-7820642 Harwin Availability: 402In StockHeaders & Wire Housings M20 6 PIN SIL VERTICAL GOLD+TIN SOCKET | 402In Stock | Headers | Receptacle | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Each | ||||||||||
Mfr: M20-7822046 TTI: M20-7822046 Harwin Availability: 66In StockHeaders & Wire Housings M20 20 PIN SIL VERTICAL SOCKET GOLD+TIN | 66In Stock | Headers | Receptacle | 20 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Each |