Amphenol - Headers & Wire Housings
39,464 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 76383-303LF TTI: 76383-303LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings 6P R/A DR HDR AU | 0In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5 mm (0.197 in) | 3.43 mm (0.135 in) | - 40 C | + 125 C | Bulk | |||||||
Mfr: 98424-G52-18ALF TTI: 98424-G52-18ALF Amphenol FCI Availability: 0In StockHeaders & Wire Housings Shrd Hdr, SMT,Dbl Rw 18P, Vertical, .76u | 0In Stock | Headers | Shrouded | 18 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 4 mm (0.157 in) | Minitek | Minitek | Wire-to-Board | - 40 C | + 125 C | Reel | ||||
Mfr: 68422-410HLF TTI: 68422-410HLF Amphenol FCI Availability: 0In StockHeaders & Wire Housings BERGSTIK STR | 0In Stock | Headers | Unshrouded | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 8.08 mm (0.318 in) | 5.41 mm (0.213 in) | 68422 | BergStik | Board-to-Board | - 65 C | + 125 C | Each | ||||
Mfr: 20021112-00020T4LF TTI: 20021112-00020T4LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings Header,Unshrouded BTB, R/A, T/H, 20P | 0In Stock | Headers | Unshrouded | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.05 mm (0.12 in) | 2.7 mm (0.106 in) | Minitek127 | Minitek | Board-to-Board | - 55 C | + 125 C | Tube | |||
Mfr: 20021121-00012T1LF TTI: 20021121-00012T1LF Amphenol FCI Availability: Not Available OnlineHeaders & Wire Housings HD SMT | Not Available Online | Headers | Unshrouded | 12 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | Minitek127 | Minitek | Board-to-Board | - 55 C | + 125 C | Tube | ||||
Mfr: 86130262113345E1LF TTI: 86130262113345E1LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings 8613 M LF CNR | 0In Stock | Headers | Shrouded | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Mounting Flange | Solder Pin | Right Angle | Pin (Male) | Gold | 4.2 mm (0.165 in) | Quickie | - 55 C | + 125 C | Tray | ||||||
Mfr: 76347-401LF TTI: 76347-401LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings CTW CONTACT | 0In Stock | Contacts | 1 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | BergStik | BergStik | Board-to-Board | 30 AWG to 22 AWG | - 40 C | + 125 C | Reel | |||||||
Mfr: 20021521-00010E1LF TTI: 20021521-00010E1LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings VERTICAL SMT TYPE HEADER | 0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | Minitek127 | Minitek | Board-to-Board | - 40 C | + 105 C | Reel | ||||
Mfr: 10129383-904001BLF TTI: 10129383-904001BLF Amphenol FCI Headers & Wire Housings ECONOSTIK HEADER DR VT SMT 2X2 | 0In Stock | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | EconoStik | Board-to-Board | - 55 C | + 105 C | Each | |||||
Mfr: FLHP3400C07 TTI: FLHP3400C07 Amphenol Commercial Products Availability: 0In StockHeaders & Wire Housings FLH Wire to Wire Panel Mount, 3 contact position housing, IP67, #2-56 Mounting Thread, Crimp Contacts with provision for 3 contacts | 0In Stock | Headers | 3 Position | 2.5 mm (0.098 in) | 1 Row | Panel Mount | Wire Wrap | Straight | Pin (Male) | Tin | FLH | BrightConnX | 22 AWG, 20 AWG, 18 AWG | - 40 C | + 105 C | Bulk | |||||||
Mfr: FLHP6400C63 TTI: FLHP6400C63 Amphenol Commercial Products Availability: 0In StockHeaders & Wire Housings FLH Wire to Wire Panel Mount, 6 contact position housing, IP67, #2-56 Mounting Thread, Crimp Contacts with provision for 6 contacts | 0In Stock | Headers | 6 Position | 2.5 mm (0.098 in) | 1 Row | Panel Mount | Wire Wrap | Straight | Pin (Male) | Tin | FLH | BrightConnX | 22 AWG, 20 AWG, 18 AWG | - 40 C | + 105 C | Bulk | |||||||
Mfr: FLHP6401P63 TTI: FLHP6401P63 Amphenol Commercial Products Availability: 0In StockHeaders & Wire Housings FLH Wire to Wire Panel Mount, 6 contact position housing, IP67, M2 * 0.4 Mounting Thread, Poke-in Contacts with 6 contacts populated | 0In Stock | Headers | 6 Position | 2.5 mm (0.098 in) | 1 Row | Panel Mount | Wire Wrap | Straight | Pin (Male) | Tin | FLH | BrightConnX | 22 AWG, 20 AWG, 18 AWG | - 40 C | + 105 C | Bulk | |||||||
Mfr: 10180208-400421RPF TTI: 10180208-400421RPF Amphenol FCI Headers & Wire Housings PowerStak Vertical Receptacle R4 4P | 0In Stock | Headers | 4 Position | 1 Row | Panel Mount | Solder Pin | Straight | Gold | PowerStak | Reel | |||||||||||||
Mfr: 10154206-08021LF TTI: 10154206-08021LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings FitMate 0.8mm, right angle header, 8pos, gold flash plating | 0In Stock | FitMate | Reel | ||||||||||||||||||||
Mfr: 10159026-1006LF TTI: 10159026-1006LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings FitMate 0.8mm, receptacle, 6pos | 0In Stock | FitMate | Bulk | ||||||||||||||||||||
Mfr: 65823-103LF TTI: 65823-103LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings 60P EJECT LATCH HDR R/A DR RND PIN | 0In Stock | Headers | Shrouded | 60 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Straight | Gold | 5.84 mm (0.23 in) | 3.81 mm (0.15 in) | Quickie | Quickie | Wire-to-Board | - 65 C | + 125 C | Tray | ||||||
Mfr: 76347-411LF TTI: 76347-411LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings CTW CONTACT | 0In Stock | Contacts | 1 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Tin | BergStik | BergStik | Board-to-Board | 22 AWG to 20 AWG | - 40 C | + 125 C | Reel | ||||||||
Mfr: 10156841-10021LF TTI: 10156841-10021LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings FitMate 0.8mm, vertical header, 10pos, gold flash plating | 0In Stock | FitMate | Reel | ||||||||||||||||||||
Mfr: 10154206-12021LF TTI: 10154206-12021LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings FitMate 0.8mm, right angle header, 12pos, gold flash plating | 0In Stock | FitMate | Reel | ||||||||||||||||||||
Mfr: 10166148-042100LF TTI: 10166148-042100LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings Bergstak 0.50 mm Low Pin Count Vertical Header, P2 4pos | 0In Stock | BergStak | Reel | ||||||||||||||||||||
Mfr: 10114830-11106LF TTI: 10114830-11106LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings WTB 1.25 WAFER 90 SMT | 0In Stock | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | WTB 1.25mm | Minitek | Wire-to-Board | - 40 C | + 105 C | Reel | ||||||
Mfr: 10159029-1004LF TTI: 10159026-1004LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings FitMate 0.8mm, receptacle, 4pos | 0In Stock | FitMate | Bulk | ||||||||||||||||||||
Mfr: 10157376-04101LF TTI: 10157376-04101LF Amphenol FCI Availability: 0In StockHeaders & Wire Housings FitMate 1.0, header, vertical, SMT, gold flash plating, 4pos | 0In Stock | Headers | Shrouded | 4 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | FitMate | Reel | ||||||||||
Mfr: 10180207-400E21RPF TTI: 10180207-400E21RPF Amphenol FCI Headers & Wire Housings PowerStak Vertical Header HE 4P | 0In Stock | Headers | 4 Position | 1 Row | Panel Mount | Solder Pin | Straight | Gold | PowerStak | Reel | |||||||||||||
Mfr: FLHP3400P07 TTI: FLHP3400P07 Amphenol Commercial Products Availability: 0In StockHeaders & Wire Housings FLH Wire to Wire Panel Mount, 3 contact position housing, IP67, #2-56 Mounting Thread, Poke-in Contacts with 3 contacts populated | 0In Stock | Headers | 3 Position | 2.5 mm (0.098 in) | 1 Row | Panel Mount | Wire Wrap | Straight | Pin (Male) | Tin | FLH | BrightConnX | 22 AWG, 20 AWG, 18 AWG | - 40 C | + 105 C | Bulk |