3706 - 3M - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Connector Kits | 60 Position | 1.27 mm (0.05 in) | 3706 | JE150104188 | |||||||||||||||||||
Not Available Online | Connector Kits | 50 Position | 2.54 mm (0.1 in) | 1 Row | Gold | 3706 | JE150104170 |