8MM - Preci-dip - Headers & Wire Housings
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Spring-Loaded | 8 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 8MM | - 55 C | + 125 C | ||||||||||
0In Stock | Headers | Spring-Loaded | 7 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 8MM | - 55 C | + 125 C | ||||||||||
0In Stock | Headers | Spring-Loaded | 4 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 8MM | - 55 C | + 125 C | ||||||||||
0In Stock | Headers | Spring-Loaded | 10 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 8MM | - 55 C | + 125 C | ||||||||||
0In Stock | Headers | Spring-Loaded | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 8MM | - 55 C | + 125 C | ||||||||||
0In Stock | Headers | Spring-Loaded | 9 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 8MM | - 55 C | + 125 C | ||||||||||
0In Stock | Headers | Spring-Loaded | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 8MM | - 55 C | + 125 C |