207776 - Molex - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2077760002 TTI: 207776-0002 Molex Availability: 20,000In StockHeaders & Wire Housings Squba 3.6mm Male Plg Terminal 18-20AWG | 20,000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 207776 | Squba | Wire-to-Wire | 20 AWG to 18 AWG | Reel | 2077760002 02077760002 | |||||||||||
Mfr: 2077760001 TTI: 207776-0001 Molex Availability: 0In StockHeaders & Wire Housings Squba 3.6mm Male Plg Terminal 16AWG | 0In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 207776 | Squba | Wire-to-Wire | 16 AWG | Reel | 2077760001 02077760001 |