15077 - FFC / FPC Jumper Cables
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Conductors | Pitch | Cable Length | Contact Location | Current Rating | Voltage Rating | Compliance | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 Conductor | 0.4 mm | 51 mm | Same Side Contacts | 350 mA | 50 VAC | 15077 | 15077-0206 0150770206 | |||||
0In Stock | 8 Conductor | 0.4 mm | 51 mm | Same Side Contacts | 350 mA | 50 VAC | 15077 | 15077-0208 0150770208 | |||||
0In Stock | 6 Conductor | 0.4 mm | 102 mm | Same Side Contacts | 350 mA | 50 VAC | 15077 | 15077-0406 0150770406 | |||||
0In Stock | 8 Conductor | 0.4 mm | 102 mm | Same Side Contacts | 350 mA | 50 VAC | 15077 | 15077-0408 0150770408 | |||||
0In Stock | 6 Conductor | 0.4 mm | 152 mm | Same Side Contacts | 350 mA | 50 VAC | 15077 | 15077-0606 0150770606 | |||||
0In Stock | 8 Conductor | 0.4 mm | 152 mm | Same Side Contacts | 350 mA | 50 VAC | 15077 | 15077-0608 0150770608 |