FFC & FPC Connectors
20,926 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Termination Style | Mounting Angle | Contact Location | Contact Plating | Current Rating | Series | Accessory Type | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLW4S-2C7LF TTI: HLW4S-2C7LF Amphenol FCI Availability: 13,200In StockFFC & FPC Connectors 1.00mm Flex Connectors, HLW-S series, 4 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | 13,200In Stock | Board Mount | 4 Position | 1 mm | Through Hole | Vertical | Top Contact | Tin | 1 A | HLW-S | - 55 C | + 85 C | Tray | ||||
Mfr: 046244426010846+ TTI: 046244426010846+ KYOCERA AVX Availability: 1,500In StockFFC & FPC Connectors 0.5mm Pitch 26pos Ve rt Au Stnd | 1,500In Stock | Connectors | 26 Position | 0.5 mm | SMD/SMT | Straight | Side Contact | Gold | 400 mA | 6244 | Reel | ||||||
Mfr: 0522710769 TTI: 52271-0769 Molex Availability: 2,000In StockFFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., Slider Series, R/A, Bottom Contact, 3mm Ht., 7 Pos., Gold Pltg | 2,000In Stock | 7 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | 52271 | - 40 C | + 85 C | Reel | 0522710769 | ||||
Mfr: 0527462071 TTI: 52746-2071 Molex Availability: 4,000In StockFFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., Slider Series, R/A, Bottom Contact, 2mm Ht., 20 Pos., Gold Pltg | 4,000In Stock | 20 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | 52746 | - 40 C | + 85 C | Reel | 0527462071 | ||||
5,000In Stock | Connectors | 12 Position | 0.5 mm | SMD/SMT | Horizontal | Dual Contact | Gold | 500 mA | Y5B | - 55 C | + 85 C | Reel | |||||
5,000In Stock | Connectors | 30 Position | 0.5 mm | SMD/SMT | Horizontal | Dual Contact | Gold | 500 mA | Y5B | - 55 C | + 85 C | Reel | |||||
3,000In Stock | Connectors | 8 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | FPC | - 40 C | + 85 C | Reel | |||||
1,054In Stock | Wire Housings | 10 Position | 1.27 mm | Straight | 1.5 A | FFC | - 55 C | + 105 C | Bulk | ||||||||
Mfr: 2005290081 TTI: 200529-0081 Molex Availability: 18,000In StockFFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., 1.9mm Ht., Single Bottom Contact (FS19), R/A, SMT, ZIF, 8 Pos., Tin-Bismuth Pltg | 18,000In Stock | FFC & FPC Connectors | 8 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | 200529 | - 40 C | + 85 C | Reel | 2005290081 02005290081 | |||
Mfr: 006232010006800+ TTI: 006232010006800+ KYOCERA AVX Availability: 7,830In StockFFC & FPC Connectors FPC 1.0MM 10POS | 7,830In Stock | Connectors | 10 Position | 1 mm | Solder Pin | Straight | Side Contact | Tin | 500 mA | 6232 | Tray | ||||||
Mfr: 6-520315-2 TTI: 6-520315-2 TE Connectivity / AMP Availability: 25In StockFFC & FPC Connectors 100X100 REC 1X12P VERTICAL | 25In Stock | Board Mount | 12 Position | 2.54 mm | Through Hole | Vertical | Bright Tin | 1 A | FPC | - 55 C | + 105 C | Tray | |||||
Mfr: 046810620000846+ TTI: 046810620000846+ KYOCERA AVX Availability: 1,200In StockFFC & FPC Connectors 0.5mm Pitch 20pos Ve rt Auto Lock Au | 1,200In Stock | Headers | 20 Position | 0.5 mm | SMD/SMT | Straight | Gold | 400 mA | - 40 C | + 85 C | Reel | ||||||
Mfr: 046810640020846+T TTI: 046810640020846+T KYOCERA AVX Availability: 1,200In StockFFC & FPC Connectors FPC | 1,200In Stock | Headers | 40 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 500 mA | - 40 C | + 125 C | Reel | ||||||
Mfr: 66226-003LF TTI: 66226-003LF Amphenol FCI Availability: 1,360In StockFFC & FPC Connectors Clincher™ Flex Connectors, Pin Assembly, Single row, 3 Positions, 2.54mm (.100in) Pitch. | 1,360In Stock | Connectors | 3 Position | 2.54 mm | Crimp | Vertical | Tin | 2 A | Clincher | - 65 C | + 105 C | Tray | |||||
4,263In Stock | Free Hanging | 5 Position | 2.54 mm | Straight | FFC | Each | |||||||||||
Mfr: 5052783070 TTI: 505278-3070 Molex Availability: 12,000In StockFFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., 1.9mm Ht., Single Bottom Contact (FS19), R/A, SMT, ZIF, 30 Pos., Tin-Bismuth Pltg | 12,000In Stock | FFC & FPC Connectors | 30 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 500 mA | 505278 | - 40 C | + 85 C | Reel | 5052783070 05052783070 | |||
Mfr: SFW5S-2STE1LF TTI: SFW5S-2STE1LF Amphenol FCI Availability: 17,000In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF | 17,000In Stock | Board Mount | 5 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | SFW-S | - 55 C | + 105 C | Reel | ||||
Mfr: 0781271410 TTI: 78127-1410 Molex Availability: 16,000In StockFFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., SMT, Vert., Non-ZIF, Reverse Footprint, Tin Bismuth Pltg, Long Terminal Type, Black, 14 Pos. | 16,000In Stock | Connectors | 14 Position | 0.5 mm | Solder Pin | Vertical | Bottom Contact | Nickel | 500 mA | 78127 | - 40 C | + 85 C | Reel | 781271410 0781271410 | |||
Mfr: XF3M12151BBYOMZ TTI: XF3M-1215-1B Aratas Availability: 1,500In StockFFC & FPC Connectors RotaryBackLock .5mm Dual Contact 12pin | 1,500In Stock | Connectors | 12 Position | 0.5 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | XF3M | - 30 C | + 85 C | Reel | XF3M12151B XF3M12151BBYOMZ XF3M-1215-1BBYOMZ XF3M12151BBYOMZ | |||
Mfr: 10051922-1410ELF TTI: 10051922-1410ELF Amphenol FCI Availability: 4,500In StockFFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | 4,500In Stock | Connectors | 14 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | VLL | - 55 C | + 85 C | Reel | ||||
5,000In Stock | Connectors | 8 Position | 0.5 mm | SMD/SMT | Horizontal | Dual Contact | Gold | 500 mA | Y5B | - 55 C | + 85 C | Reel | |||||
Mfr: 5052782470 TTI: 505278-2470 Molex Availability: 9,000In StockLimited Supply FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., 1.9mm Ht., Single Bottom Contact (FS19), R/A, SMT, ZIF, 24 Pos., Tin-Bismuth Pltg | 9,000In StockLimited Supply | FFC & FPC Connectors | 24 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 500 mA | 505278 | - 40 C | + 85 C | Reel | 5052782470 05052782470 | |||
Mfr: HFW12R-1STE1H1LF TTI: HFW12R-1STE1H1LF Amphenol FCI Availability: 4,000In StockFFC & FPC Connectors 1.00mm Flex Connector, HFW-R series, 12 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. | 4,000In Stock | Headers | 12 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | HFW-R | - 55 C | + 105 C | Reel | ||||
Mfr: 0528081070 TTI: 52808-1070 Molex Availability: 18,000In StockFFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., SMT, Vert., Non-ZIF, Tin (Sn) Pltg, 10 Pos. | 18,000In Stock | Board Mount | 10 Position | 1 mm | SMD/SMT | Vertical | Tin Bismuth | 500 mA | 52808 | - 20 C | + 80 C | Reel | 0528081070 | ||||
Mfr: 6-520314-1 TTI: 6-520314-1 TE Connectivity / AMP Availability: 60In StockFFC & FPC Connectors 100X100 REC 1X11P | 60In Stock | Board Mount | 11 Position | 2.54 mm | Through Hole | Right Angle | Top Contact | Matte Tin | 1 A | FPC | - 55 C | + 105 C | Tray |