FFC & FPC Connectors
20,924 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Termination Style | Mounting Angle | Contact Location | Contact Plating | Current Rating | Series | Accessory Type | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFW6R-2STE1LF TTI: SFW6R-2STE1LF Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 6 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | 0In Stock | Board Mount | 6 Position | 1 mm | SMD/SMT | Right Angle | Top Contact | Tin | 1 A | SFW-R | - 55 C | + 105 C | Reel | ||||
Mfr: 046293613005829+ TTI: 046293613005829+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 13P RA SMD Dual 0.3m m 1-Touch Lock | 0In Stock | Connectors | 13 Position | 0.3 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 200 mA | - 40 C | + 85 C | Reel | |||||
Mfr: 046288015000846+ TTI: 046288015000846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 15P ZIF R/A SMT ON E TOUCH FLIP LOCK | 0In Stock | Headers | 15 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 400 mA | 6288 | - 40 C | + 105 C | Reel | ||||
Mfr: 5025982393 TTI: 502598-2393 Molex Availability: 0In StockFFC & FPC Connectors Easy-On Back Flip FPC Conn., 0.3mm Pit., R/A, SMT, Dual Contact Style, 1.15mm Mated Ht., 23 Pos. | 0In Stock | Board Mount | 23 Position | 0.3 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 300 mA | 502598 | - 40 C | + 105 C | Reel | 5025982393 5025982393 | |||
Mfr: SFV8R-4STBE1HLF TTI: SFV8R-4STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 8 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 8 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | - 55 C | + 105 C | Reel | |||||
Mfr: SFV18R-3STBE1HLF TTI: SFV18R-3STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 18 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 18 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | ||||
Mfr: SFV6R-1STE1HLF TTI: SFV6R-1STE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 6 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free | 0In Stock | Board Mount | 6 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 500 mA | SFV-R | - 55 C | + 105 C | Reel | ||||
Mfr: SFV8R-1STE1HLF TTI: SFV8R-1STE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 8 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free | 0In Stock | Board Mount | 8 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 500 mA | - 55 C | + 105 C | Reel | |||||
Mfr: XF3M106151BBYOMZ TTI: XF3M(1)-0615-1B Aratas Availability: 0In StockFFC & FPC Connectors 6 Pins 1.0mm Pitch | 0In Stock | Connectors | 6 Position | 1 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | XF3M | - 30 C | + 85 C | Reel | XF3M(1)-0615-1BBYOMZ XF3M106151BBYOMZ | |||
Mfr: 0526102072 TTI: 52610-2072 Molex Availability: 0In StockFFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., Slider Series, Vert., 5.75mm Ht., 20 Pos., Gold Pltg | 0In Stock | 20 Position | 1 mm | SMD/SMT | Vertical | Gold | 1 A | 52610 | - 40 C | + 85 C | Reel | 0526102072 | |||||
Mfr: 046288012000846+ TTI: 046288012000846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 12P ZIF R/A SMT ON E TOUCH FLIP LOCK | 0In Stock | Headers | 12 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 400 mA | 6288 | - 40 C | + 105 C | Reel | ||||
Mfr: 5027905091 TTI: 502790-5091 Molex FFC & FPC Connectors 0.5mm Pit. Easy-On Front Flip FPC Conn., SMT, ZIF, Double Bottom Contact, 2.5mm Ht., Accepts FFC/FPC w/ Ear-tabs, 50 Pos. | 0In Stock | Board Mount | 50 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | 502790 | - 40 C | + 105 C | Reel | ||||
0In Stock | Connectors | 5 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | FPC | - 40 C | + 85 C | Reel | |||||
0In Stock | Connectors | 14 Position | 1 mm | SMD/SMT | Vertical | Bottom Contact | Tin | 1 A | FPC | - 40 C | + 85 C | Reel | |||||
0In Stock | Wire Housings | 17 Position | 1.25 mm | Crimp | Straight | 1 A | FI | - 40 C | + 80 C | Bulk | |||||||
0In Stock | Board Mount | 8 Position | 0.5 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | - 40 C | + 85 C | Reel | ||||||
Mfr: 046284006001846+ TTI: 046284006001846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 0.5mm Pitch 6pos RA Dual LIF Au | 0In Stock | Board Mount | 6 Position | 0.5 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 400 mA | 6284 | - 40 C | + 85 C | Reel | ||||
0In Stock | Headers | 33 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 400 mA | 6210 | - 40 C | + 85 C | Reel | |||||
Mfr: 046244420010846+ TTI: 046244420010846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 0.5mm Pitch 20pos Ve rt Au Stnd | 0In Stock | Connectors | 20 Position | 0.5 mm | SMD/SMT | Straight | Side Contact | Gold | 400 mA | 6244 | Reel | ||||||
Mfr: 046293635005829+ TTI: 046293635005829+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 0.3mm Pitch 35pos RA Dual Back Lock Au | 0In Stock | Connectors | 35 Position | 0.3 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 200 mA | 6293 | - 40 C | + 85 C | Reel | ||||
Mfr: 2004850420 TTI: 200485-0420 Molex Availability: 0In StockFFC & FPC Connectors Easy-On FFC/FPC One-Touch Conn., 0.5mm Pit., R/A, Bottom Contact, 4.46mm Ht., 105 C Operating Temperature, 20 Pos., Gold (Au) Pltg | 0In Stock | Connectors | 20 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | 200485 | Reel | 2004850420 02004850420 | |||||||
Mfr: 046817620001846+ TTI: 046817620001846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors .5MM FPC/FFC ZIF 20P RA | 0In Stock | 20 Position | 0.5 mm | Right Angle | 500 mA | Reel | |||||||||||
Mfr: F3311A7H121004E200 TTI: F3311A7H121004E200 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors Flex Connector .50mm P 1mm H Right Angle Back Flip Type ZIF Double Contact 4P | 0In Stock | Board Mount | 4 Position | 0.50mm (0.020in) | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | F3311 | - 55 C | + 85 C | Reel | ||||
Mfr: F3311A7H121024E200 TTI: F3311A7H121024E200 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors Flex Connector .50mm P 1mm H Right Angle Back Flip Type ZIF Double Contact 24P | 0In Stock | Board Mount | 24 Position | 0.50mm (0.020in) | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | F3311 | - 55 C | + 85 C | Reel | ||||
Mfr: HFW16R-2STE1H1LF TTI: HFW16R-2STE1H1LF Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, HFW-R series, 16 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | 0In Stock | Headers | 16 Position | 1 mm | SMD/SMT | Right Angle | Top Contact | Tin | 1 A | HFW-R | - 55 C | + 105 C | Reel |