Samtec - FFC & FPC Connectors
732 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Termination Style | Mounting Angle | Contact Location | Contact Plating | Current Rating | Series | Accessory Type | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sockets | 20 Position | 0.5 mm | SMD/SMT | Straight | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Reel | ||||
0In Stock | FFC & FPC Connectors | 40 Position | 0.5 mm | Solder Pin | Straight | Bottom Contact | Nickel | 1.8 A | ZF5S | - 55 C | + 105 C | Reel | ||||
0In Stock | Sockets | 15 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Reel | ||||
0In Stock | Sockets | 5 Position | 1 mm | SMD/SMT | Straight | Tin | 2 A | FC1 | - 55 C | + 105 C | Reel | |||||
0In Stock | Sockets | 30 Position | 0.5 mm | SMD/SMT | Straight | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 15 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1.9 A | ZF1 | - 55 C | + 105 C | Tube | ||||
0In Stock | Board Mount | 5 Position | 2 mm | SMD/SMT | Bottom Contact | Tin | ZF1 | Tube | ||||||||
0In Stock | Sockets | 5 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1.9 A | ZF1 | - 55 C | + 105 C | Reel | ||||
0In Stock | Sockets | 18 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | |||||
0In Stock | Sockets | 16 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | |||||
0In Stock | Sockets | 18 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | |||||
0In Stock | FC1 | |||||||||||||||
0In Stock | Sockets | 31 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 9 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 36 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 42 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 45 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 12 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 35 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 4 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | ZF5S | Bulk | ||||||||||||||
0In Stock | Sockets | 30 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 23 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 23 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
0In Stock | Sockets | 24 Position | 0.5 mm | SMD/SMT | Horizontal | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube |