EV Connectors
4,181 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Gender | Number of Positions | Current Rating | Voltage Rating | Mounting Style | Termination Style | Mounting Angle | IP Rating | Color | Housing Material | Minimum Operating Temperature | Maximum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | 1 Position | 60 VDC, 1 kVDC | Cable | Solder | Straight | IP67 | - 40 C | + 125 C | ||||||||||
22In Stock | Black | PL-700SM-N | ||||||||||||||||
93In Stock | 1 Position | 300 A | 1 kVDC | Cable | Crimp | Straight | IP67 | - 40 C | + 125 C | |||||||||
12In Stock | 2 Position | 1 kV | Panel | Straight | IP67 | - 40 C | + 125 C | PL-700SM-N | ||||||||||
100In Stock | ||||||||||||||||||
160In Stock | ||||||||||||||||||
1In Stock | ||||||||||||||||||
51In Stock | 1 Position | 250 A | 1 kVDC | Panel Mount | Cable | Right Angle | IP67 | - 40 C | + 125 C | |||||||||
Mfr: 280135-D10 TTI: 280135-D10 Amphenol Availability: 60In StockEV Connectors 10MM POWERLOK SNGL WAY RECEP | 60In Stock | RADSOK | Female | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67, IP6K9K | Yellow | - 40 C | + 125 C | |||||
Mfr: C20-738985-2AP3 TTI: C20-738985-2AP3 Amphenol Availability: 5In StockEV Connectors 5.7MM EPOWER-LITE 2WAY RECEPT | 5In Stock | 2 Position | 120 A | 600 VAC | Busbar | Straight | IP67 | Thermoplastic (TP) | - 40 C | + 125 C | ||||||||
3,358In Stock | 2 Position | 60 A | 1 kVDC | Panel | Crimp | Straight | IP67 | |||||||||||
10In Stock | ||||||||||||||||||
74In Stock | RADSOK | Female | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67, IP6K9K | Orange | - 40 C | + 125 C | ||||||
49In Stock | 1 Position | 500 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67 | - 40 C | + 125 C | |||||||||
111In Stock | 1 Position | 200 A | 1 kVDC | Panel Mount | Cable | Straight | IP67 | - 40 C | + 125 C | |||||||||
Mfr: 280324-D10 TTI: 280324-D10 Amphenol Availability: 126In StockEV Connectors 10MM POWERLOK 3 WAY REC D10 | 126In Stock | 3 Position | 300 A | 1 kVDC | Panel | Busbar | IP67 | |||||||||||
46In Stock | 1 Position | 300 A | 1 kVDC | Panel Mount | Cable | Right Angle | IP67, IP69K | - 40 C | + 125 C | |||||||||
120In Stock | 1 Position | 300 A | 1 kVDC | Panel Mount | Cable | Right Angle | IP67 | - 40 C | + 125 C | |||||||||
43In Stock | ||||||||||||||||||
174In Stock | 2 Position | 200 A | 1 kVDC | Free Hanging | Wire | Straight | IP67 | - 40 C | + 125 C | |||||||||
Mfr: C40-738986-2AS1 TTI: C40-738986-2AS1 Amphenol Availability: 6In StockEV Connectors 5.7MM EPOWER-LITE 2WAY PLUG, | 6In Stock | 2 Position | 100 A | 600 VAC | Crimp | Straight | IP67 | Thermoplastic (TP) | - 40 C | + 125 C | ||||||||
100In Stock | AC-CP001619 | |||||||||||||||||
10In Stock | ||||||||||||||||||
103In Stock | 1 Position | 150 A | 1 kVDC | Free Hanging | Wire | Right Angle | IP67 | - 40 C | + 125 C | |||||||||
43In Stock | RADSOK | Female | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67, IP6K9K | Yellow | - 40 C | + 125 C |