Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110002051-000 TTI: T4110002051-000 TE Connectivity Availability: 4,286In Stock1,000 On Order Expected 11-Feb-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG9,GOLD | 4,286In Stock1,000 On Order Expected 11-Feb-27 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4110001051-000 TTI: T4110001051-000 TE Connectivity Availability: 2,338In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG7,GOLD | 2,338In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
3,330In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Plug Screw | PROT-SACC | Each | PROT-M12 PROTM12 | ||||||||
Mfr: T4110001041-000 TTI: T4110001041-000 TE Connectivity Availability: 498In Stock2,500 On Order Expected 18-Oct-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG7,GOLD | 498In Stock2,500 On Order Expected 18-Oct-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4110012051-000 TTI: T4110012051-000 TE Connectivity Availability: 1,380In Stock5,000 On Order Expected Circular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG9 | 1,380In Stock5,000 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
2,810In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Dust Cap | PROT-SACC | Each | PROT-M12_FS PROTM12FS | ||||||||
Mfr: T4111001041-000 TTI: T4111001041-000 TE Connectivity Availability: 10,545In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG7,GOLD | 10,545In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4111001051-000 TTI: T4111001051-000 TE Connectivity Availability: 4,788In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG7,GOLD | 4,788In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
2,377In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
510In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | ||||||
Mfr: T4140012051-000 TTI: T4140012051-000 TE Connectivity Availability: 3,578In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,5P | 3,578In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Each | |||
303In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M_8MS-3CON-M-SW SACCM8MS3CONMSW | ||||
39In Stock850 On Order Expected 02-Dec-26 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | SACC-M12FS-4CON-PG7-M SACCM12FS4CONPG7M | ||||
Mfr: T4111012051-000 TTI: T4111012051-000 TE Connectivity Availability: 1,390In StockCircular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG9 | 1,390In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4040034031-000 TTI: T4040034031-000 TE Connectivity Availability: 368In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR PCBSHLD | 368In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: 21010000003 TTI: 21010000003 HARTING Availability: 1,280In StockCircular Metric Connectors M12 SEALING CAP PANEL MOUNT | 1,280In Stock | Circular Metric Connectors | M12 | IP65, IP67 | Accessories | Sealing Cap | Each | 021-01-000-0003 021 01 000 0003 | ||||||||
Mfr: T4130012041-000 TTI: T4130012041-000 TE Connectivity Availability: 2,488In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,4P,SOLDER WIRE | 2,488In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: T4110012081-000 TTI: T4110012081-000 TE Connectivity Availability: 457In StockCircular Metric Connectors M12 F 8P GOLD A_CODE S SHIELDED PG9 | 457In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: M12A-12BFFA-SL7001 TTI: M12A-12BFFA-SL7001 Amphenol LTW Availability: 823In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated | 823In Stock | Circular Metric Connectors | M | Tray | ||||||||||||
Mfr: T4112001051-000 TTI: T4112001051-000 TE Connectivity Availability: 1,355In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG7,GOLD | 1,355In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: CAP-WBDFSMA1 TTI: CAP-WBDFSMA1 Amphenol LTW Availability: 1,656In StockCircular Metric Connectors Circular Metric Connector, Waterproof Cap, Plastic, Female Connector, Screw Thread | 1,656In Stock | Circular Metric Connectors | M12 | Screw | IP67 | Accessories | End Cap | NMEA 2000 | Bulk | |||||||
22,150In Stock | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Kit | SACC-M12-SCO_NUT_L_90 SACCM12SCONUTL90 | ||||||||
Mfr: T4111011051-000 TTI: T4111011051-000 TE Connectivity Availability: 330In StockCircular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG7 | 330In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4010008031-000 TTI: T4010008031-000 TE Connectivity Availability: 132In StockCircular Metric Connectors M8,SCREW, FEMALE,S, UNSHIELD,3P,GOLD | 132In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Each | |||
Mfr: T4010008041-000 TTI: T4010008041-000 TE Connectivity Availability: 1,080In StockCircular Metric Connectors M8,SCREW, FEMALE,S UNSHIELD,4P,GOLD | 1,080In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Each |