SACC-VB - Circular Metric Connectors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | Each | SACC-VB-3CON-M16/A-1L-SV_24V SACCVB3CONM16A1LSV24V | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Screw | IP65 | SACC-VB | Each | SACC-VB-4CON-M16/A SACCVB4CONM16A | ||||||||
0In Stock | Circular Metric Connectors | 2 Contact + PE | Screw | 10 A | 230 VAC, 230 VDC | IP65 | Connectors | Valve Connector | SACC-VB | Each | SACC-VB-3CON-M16/A SACCVB3CONM16A | |||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | IP65 | SACC-VB | SACC-VB-3CON-M16/A-1L-SV_110V SACCVB3CONM16A1LSV110V | ||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 24 V | IP65 | SACC-VB | SACC-VB-3CON-M16/B-1L-SV_24V SACCVB3CONM16B1LSV24V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 230 V | IP65 | SACC-VB | SACC-VB-3CON-M12/C-1L-SV_230V SACCVB3CONM12C1LSV230V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | IP65 | SACC-VB | SACC-VB-3CON-M16/A-GVL_12/24V SACCVB3CONM16AGVL1224V | ||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 230 V | IP65 | SACC-VB | SACC-VB-3CON-M16/BI-1L-SV_230V SACCVB3CONM16BI1LSV230V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 110 VAC, 110 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M16/A-GVL_110V SACCVB3CONM16AGVL110V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M12/C-1L-SV__24V SACCVB3CONM12C1LSV24V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 24 V | IP65 | SACC-VB | SACC-VB-3CON-M16/BI-1L-SV__24V SACCVB3CONM16BI1LSV24V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M12/CI-1L-SV__24V SACCVB3CONM12CI1LSV24V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 230 V | IP65 | SACC-VB | SACC-VB-3CON-M16/B-1L-SV_230V SACCVB3CONM16B1LSV230V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 110 V | IP65 | SACC-VB | SACC-VB-3CON-M12/C-1L-SV_110V SACCVB3CONM12C1LSV110V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 230 V | IP65 | SACC-VB | SACC-VB-3CON-M16/A-GVL_230V SACCVB3CONM16AGVL230V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 110 VAC, 110 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M16/B-1L-SV_110V SACCVB3CONM16B1LSV110V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 230 V | IP65 | SACC-VB | SACC-VB-3CON-M12/CI-1L-SV_230V SACCVB3CONM12CI1LSV230V | ||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 230 VAC, 230 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M16/A-1L-SV_230V SACCVB3CONM16A1LSV230V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 110 V | IP65 | SACC-VB | SACC-VB-3CON-M16/BI-1L-SV_110V SACCVB3CONM16BI1LSV110V | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-5CON-M16/AD-2L_24V SACCVB5CONM16AD2L24V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 110 VAC, 110 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M12/CI-1L-SV_110V SACCVB3CONM12CI1LSV110V |