M8 - Circular Metric Connectors
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4010008031-000 TTI: T4010008031-000 TE Connectivity Availability: 132In StockCircular Metric Connectors M8,SCREW, FEMALE,S, UNSHIELD,3P,GOLD | 132In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Each | |||
Mfr: T4010008041-000 TTI: T4010008041-000 TE Connectivity Availability: 1,080In StockCircular Metric Connectors M8,SCREW, FEMALE,S UNSHIELD,4P,GOLD | 1,080In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Each | |||
Mfr: T4011008031-000 TTI: T4011008031-000 TE Connectivity Availability: 6,319In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,3P,GOLD | 6,319In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Each | |||
Mfr: T4011008041-000 TTI: T4011008041-000 TE Connectivity Availability: 930In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,4P,GOLD | 930In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M8 | Each | |||
Mfr: T4012008031-000 TTI: T4012008031-000 TE Connectivity Availability: 200In Stock1,000 On Order Expected Circular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,3P,GOLD | 200In Stock1,000 On Order Expected | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M8 | Each | |||
Mfr: M8S-04PFFR-SF8001 TTI: M8S-04PFFR-SF8001 Amphenol LTW Availability: 1,299In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 1,299In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | 4 A | 30 V | IP68 | Connectors | Right Angle | M8 | Kit | LTWM8S-04PFFR-SF8001 | |||
Mfr: M8S-04PMMR-SF8001 TTI: M8S-04PMMR-SF8001 Amphenol LTW Availability: 750In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 750In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | 4 A | 30 V | IP68 | Connectors | Right Angle | M8 | Kit | LTWM8S-04PMMR-SF8001 | |||
Mfr: 8P-04PMMP-SF7001 TTI: 8P-04PMMP-SF7001 Amphenol LTW Availability: 100In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated | 100In Stock | Circular Metric Connectors | 4 Contact | M8 | A Coded | 3 A | 50 VAC/60 VDC | IP65 | M8 | Tray | ||||||
100In Stock | Circular Metric Connectors | Inserts | M8 | Reel | 464431 | |||||||||||
Mfr: M8S-03PFFR-SF8001 TTI: M8S-03PFFR-SF8001 Amphenol LTW Availability: 71In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 71In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | 4 A | 60 V | IP68 | Connectors | Right Angle | M8 | Kit | ||||
Mfr: 8A-06PMMS-SF7001 TTI: 8A-06PMMS-SF7001 Amphenol LTW Availability: 3,470In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated | 3,470In Stock | Circular Metric Connectors | 6 Contact | M8 | Solder | 1.5 A | IP67 | M8 | Kit | |||||||
1In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 5 A | 500 V | Connectors | Straight | M8 | Tray | |||||
100In Stock | Circular Metric Connectors | Inserts | M8 | Reel | ||||||||||||
400In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 5 A | 500 V | Connectors | Straight | M8 | Kit | |||||
5In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 4.8 A | IP67 | Inserts | M8 | Each | 224152 | |||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | M8 | Each | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | M8 | Each | ||||||
Mfr: 3-2172068-2 TTI: 3-2172068-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FEMALE PNL 4P PCB (AU) | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | IP67 | Connectors | Right Angle | M8 | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 4.8 A | IP67 | Inserts | M8 | Reel | 224151 | |||||
0In Stock | Circular Metric Connectors | A Coded | Inserts | M8 | Reel | 224150 | ||||||||||
0In Stock | Circular Metric Connectors | Inserts | M8 | Each | 254154 | |||||||||||
Mfr: M8P-04PMMR-SF7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Metric Circular Connector, A-Coded, Plastic Non-shielded, 3A, 4 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 90, Receptacle, Front Fasten, IP67 Unmated | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 3 A | 50 VAC, 60 VDC | IP67 | Circular Connectors | Metric Circular Connector | M8 | ||||
Mfr: 8P-04BMMB-SL7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.5 - F6.5mm, IP67 Mated | 0In Stock | Circular Metric Connectors | A Coded | 3 A | 50 VAC/60 VDC | IP67 | M8 | |||||||||
Mfr: 8-04PMMS-SF7002 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated | 0In Stock | Circular Metric Connectors | M8 | M8 | ||||||||||||
Mfr: 2-2172068-2 TTI: Not Assigned TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FEMALE PNL 3P PCB (AU) | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | IP67 | Connectors | Right Angle | M8 | Bulk |