M12 Value Line - Circular Metric Connectors
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110002051-000 TTI: T4110002051-000 TE Connectivity Availability: 2,016In Stock1,000 On Order Expected 11-Feb-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG9,GOLD | 2,016In Stock1,000 On Order Expected 11-Feb-27 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110001051-000 TTI: T4110001051-000 TE Connectivity Availability: 2,272In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG7,GOLD | 2,272In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4112001041-000 TTI: T4112001041-000 TE Connectivity Availability: 195In Stock1,500 On Order Expected Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD | 195In Stock1,500 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4110001041-000 TTI: T4110001041-000 TE Connectivity Availability: 568In Stock5,000 On Order Expected Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG7,GOLD | 568In Stock5,000 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110012051-000 TTI: T4110012051-000 TE Connectivity Availability: 1,380In Stock5,000 On Order Expected Circular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG9 | 1,380In Stock5,000 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111001041-000 TTI: T4111001041-000 TE Connectivity Availability: 10,535In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG7,GOLD | 10,535In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111001051-000 TTI: T4111001051-000 TE Connectivity Availability: 4,788In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG7,GOLD | 4,788In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111012051-000 TTI: T4111012051-000 TE Connectivity Availability: 1,390In StockCircular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG9 | 1,390In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4112002041-000 TTI: T4112002041-000 TE Connectivity Availability: 1,420In Stock2,500 On Order Expected 23-Sep-27 Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG9,GOLD | 1,420In Stock2,500 On Order Expected 23-Sep-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4112002051-000 TTI: T4112002051-000 TE Connectivity Availability: 536In Stock400 On Order Expected 23-Nov-26 Circular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG9,GOLD | 536In Stock400 On Order Expected 23-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4113001051-000 TTI: T4113001051-000 TE Connectivity Availability: 834In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG7,GOLD | 834In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4110011051-000 TTI: T4110011051-000 TE Connectivity Availability: 190In StockCircular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG7 | 190In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111011051-000 TTI: T4111011051-000 TE Connectivity Availability: 330In StockCircular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG7 | 330In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111012081-000 TTI: T4111012081-000 TE Connectivity Availability: 1,270In StockCircular Metric Connectors M12 M 8P GOLD A_CODE S SHIELDED PG9 | 1,270In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111502041-000 TTI: T4111502041-000 TE Connectivity Availability: 890In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG9,GOLD | 890In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111511041-000 TTI: T4111511041-000 TE Connectivity Availability: 1,470In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG7 | 1,470In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4112001051-000 TTI: T4112001051-000 TE Connectivity Availability: 1,330In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG7,GOLD | 1,330In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4110012081-000 TTI: T4110012081-000 TE Connectivity Availability: 457In StockCircular Metric Connectors M12 F 8P GOLD A_CODE S SHIELDED PG9 | 457In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110002041-000 TTI: T4110002041-000 TE Connectivity Availability: 4,374In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG9,GOLD | 4,374In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110002081-000 TTI: T4110002081-000 TE Connectivity Availability: 572In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD | 572In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111002041-000 TTI: T4111002041-000 TE Connectivity Availability: 7,660In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD | 7,660In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111401051-000 TTI: T4111401051-000 TE Connectivity Availability: 30In StockCircular Metric Connectors M12,MALE,STRAIGHT, B CODE,5P,PG7,GOLD | 30In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111002051-000 TTI: T4111002051-000 TE Connectivity Availability: 3In Stock2,500 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD | 3In Stock2,500 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111002081-000 TTI: T4111002081-000 TE Connectivity Availability: 210In Stock440 On Order Expected 20-Nov-26 Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,8P,PG9,GOLD | 210In Stock440 On Order Expected 20-Nov-26 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111402051-000 TTI: T4111402051-000 TE Connectivity Availability: 330In StockCircular Metric Connectors M12,MALE,STRAIGHT, B CODE,5P,PG9,GOLD | 330In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each |