120084 - Circular Metric Connectors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200840008 TTI: 120084-0008 Molex Availability: 2In StockCircular Metric Connectors ULTRA-LOCK M12 MALE REC | 2In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | Each | WR4006A18C300 1200840008 | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 60 V | IP69K | Connectors | Straight | 120084 | ||||||
0In Stock | Circular Metric Connectors | 120084 | ||||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | ||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120084 | ||||||
Mfr: 120084-0032 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors 8P M12 PCB PIN RECPT BACK PANEL MNT LOCK | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | 2 A | 30 V | IP69X | Connectors | Straight | 120084 | WR8U46000 1200840032 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | ||||||
Not Available Online | Circular Metric Connectors | 12 Contact | M12 | Solder-in | 1.5 A | 30 VAC, 30 VDC | IP69X | 120084 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 60 V | IP69X | Connectors | Straight | 120084 | ||||||
Mfr: 120084-0033 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors 8P M12 PCB PIN RECPT BACK PANEL MNT LOCK | Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Through Hole | 2 A | 30 V | IP69X | Connectors | Straight | 120084 | WR8U40000 1200840033 01200840033 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | ||||||
0In Stock | Circular Metric Connectors | 120084 | ||||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 60 V | IP69K | Connectors | Straight | 120084 | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120084 | ||||||
Mfr: 1200840016 TTI: 1200840016 Molex Availability: 0In StockCircular Metric Connectors ULTRA-LOCK M12 FEM REC | 0In Stock | Circular Metric Connectors | 120084 | Each | ||||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | WR4U46000 1200840028 | ||||||||
Not Available Online | Circular Metric Connectors | 4 A | 250 V | IP69X | 120084 | |||||||||||
Not Available Online | Circular Metric Connectors | 2 A | 30 V | IP69X | 120084 | WR8U26E02M010 1200845003 |