120080 - Circular Metric Connectors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200840008 TTI: 1200840008 Molex Availability: 2In StockCircular Metric Connectors ULTRA-LOCK M12 MALE REC | 2In Stock | Circular Metric Connectors | 120080 | Each | WR4006A18C300 | |||||||||||
Mfr: 1200840016 TTI: 120084-0016 Molex Availability: 0In StockCircular Metric Connectors UltraLock M12 5P Recept Fem 0.3m lgth | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 VAC, 250 VDC | IP69K | Connectors | Straight | 120080 | Each | 01200840016 1200840016 | |||
Mfr: 1200840028 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors MIC 4P MR ST PCB MOUNT | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120080 | WR4U46000 01200840028 120084-0028 | ||||
Not Available Online | Circular Metric Connectors | 120080 | WR4W460003 | |||||||||||||
0In Stock | Circular Metric Connectors | 120080 | WR5W40E03C3003 | |||||||||||||
0In Stock | Circular Metric Connectors | Crimp | 4 A | 60 V | 120080 | |||||||||||
0In Stock | Circular Metric Connectors | 120080 | WRCW40E01M010 | |||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 60 V | IP69K | Connectors | Straight | 120080 | WR4W400003 | |||||
0In Stock | Circular Metric Connectors | M12 | 120080 | WR5J46E03C3003 | ||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120080 | WR8U40E02C300 | |||||
0In Stock | Circular Metric Connectors | 120080 | WRCW40E01C300 | |||||||||||||
Not Available Online | Circular Metric Connectors | 12 Contact | M12 | Through Hole | 1.5 A | 30 V | IP69K | Connectors | Straight | 120080 | WRCU46000 | |||||
Not Available Online | Circular Metric Connectors | 120080 | WR4U40000 | |||||||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120080 | WR8W46E02C300 | |||||
Not Available Online | Circular Metric Connectors | 120080 | WRCW46E01C300 | |||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder | 1.5 A | 30 VAC, 30 VDC | IP69X | 120080 | 120084-5012 01200845012 WRCU20E01C200 | |||||||
0In Stock | Circular Metric Connectors | 120080 | WRCW460003 | |||||||||||||
Not Available Online | Circular Metric Connectors | 120080 | WRCU40E01C300 | |||||||||||||
Not Available Online | Circular Metric Connectors | 120080 | WRCU46E01C300 | |||||||||||||
Not Available Online | Circular Metric Connectors | 120080 | WR4U46E03C3003 | |||||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC, 250 VDC | IP67 | 120080 | ||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Solder | 2 A | 30 VAC, 36 VDC | IP69X | 120080 | WR8W400003 | |||||||
Not Available Online | Circular Metric Connectors | 120080 | ||||||||||||||
Mfr: 1200845133 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12-RECEPT-5P-FEM- BACK M16x1.5 | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120080 | WR5U40001 01200845133 120084-5133 | ||||
Mfr: 120084-5089 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors MIC 5P U-L REC MALE BACK SHD M16X1.5 | Not Available Online | Circular Metric Connectors | 120080 | 1200845089 01200845089 |
- 1
- 2