120074 - Circular Metric Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200740160 TTI: 120074-0160 Molex Availability: 4In StockCircular Metric Connectors M12 Sig, C-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2" -14 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 4In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120074 | Each | 7R4006A19A120 1200740160 01200740160 | |||
Mfr: 1200740160 TTI: 1200740160 Molex Availability: 4In StockCircular Metric Connectors M12 Sig, C-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2" -14 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 4In Stock | Circular Metric Connectors | 120074 | Each | ||||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 120074 | 70585 | ||||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Wire | 120074 | 7R5B10A17M010 | ||||||||||
Not Available Online | Circular Metric Connectors | 3 Contact | M12 | Wire | 120074 | 70202 |