120070 - Circular Metric Connectors
224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200700201 TTI: 1200700201 Molex Availability: 74In Stock40 On Order Expected 01-Dec-26 Circular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/4"-18 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 74In Stock40 On Order Expected 01-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | Each | 120070-0201 8R5A00A18A120 01200700201 | |||||
Mfr: 1200700249 TTI: 120070-0249 Molex Availability: 2In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg. | 2In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | Connectors | Straight | 120070 | Each | 1200700249 01200700249 8R5006A16M010 | ||||
Mfr: 1200700093 TTI: 1200700093 Molex Availability: 3In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 3 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 3In Stock | Circular Metric Connectors | 4 A | 250 V | IP67 | 120070 | Each | 120070-0093 8R3006A18A120 01200700093 | ||||||||
Mfr: 1200700364 TTI: 1200700364 Molex Availability: 9In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 9In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | Each | 120070-0364 01200700364 8R5000A16M020 | |||
Mfr: 1200700201 TTI: 120070-0201 Molex Availability: 74In Stock40 On Order Expected 01-Dec-26 Circular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/4"-18 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 74In Stock40 On Order Expected 01-Dec-26 | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | Each | 8R5A00A18A120 1200700201 | ||||||||
Mfr: 1200700249 TTI: 1200700249 Molex Availability: 2In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg. | 2In Stock | Circular Metric Connectors | 120070 | Each | ||||||||||||
Mfr: 1200700364 TTI: 120070-0364 Molex Availability: 9In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 9In Stock | Circular Metric Connectors | 120070 | Each | ||||||||||||
Mfr: 1200708154 TTI: 1200708154 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.5m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 120070 | Each | 8R8J40E02C5003 | ||||||||
Mfr: 1200700242 TTI: 120070-0242 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | Each | 8R5L560005 01200700242 1200700242 | |||
Mfr: 1200708154 TTI: 120070-8154 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.5m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 120070 | Each | 1200708154 1200708154 | |||||||||||
Mfr: 1200700244 TTI: 120070-0244 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, 90 Angle | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | Each | 8R5L570005 01200700244 1200700244 | |||
Mfr: 1200700240 TTI: 120070-0240 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Female, 90 Angle | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | Bulk | 8R5L510005 01200700240 1200700240 | |||
Mfr: 1200700151 TTI: 1200700151 Molex Availability: 0In StockCircular Metric Connectors MIC 4P MR 12IN.M14X1 #22AWG P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | Each | 120070-0151 01200700151 8R4E06A18A120 | |||
Mfr: 1200700169 TTI: 1200700169 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | Connectors | Straight | 120070 | Each | 8R4000A16M010 | ||||
Mfr: 1200700180 TTI: 1200700180 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | Connectors | Straight | 120070 | Each | 8R4006A16M020 | ||||
Mfr: 1200700171 TTI: 1200700171 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 3.0m (9.84') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | Connectors | Straight | 120070 | Each | 8R4000A16M030 | ||||
Mfr: 1200700114 TTI: 120070-0114 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/4" - 18 NPT Threads, Female (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | Each | 8R4A00A18A120 1200700114 01200700114 | |||
Mfr: 1200704011 TTI: 1200704011 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 0.50m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | Each | 8R5006A16M005 | |||
Mfr: 1200700419 TTI: 1200700419 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 0.50m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | Each | 8R5000A16M005 | |||
Mfr: 120070-0162 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 4 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | 8R4L560005 01200700162 1200700162 | ||||||
Mfr: 1200708192 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.6m (1.968') Lg. | 0In Stock | Circular Metric Connectors | 120070 | 01200708192 | ||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | 8R4A00A18A1201 | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4A00A18M030 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | 120070 | BR3006A18A1208 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A16M020 |