Circular Metric Connectors
12,897 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09156063001 TTI: 09156063001 HARTING Availability: 24In StockCircular Metric Connectors Han M23 Power, 5+PE Male Crimp Insert | 24In Stock | Circular Metric Connectors | 5 Contact + PE | M23 | Crimp | 28 A | 600 V | Inserts | Han M23 | Bulk | ||||||
Mfr: 09156000301 TTI: 09156000301 HARTING Availability: 34In StockCircular Metric Connectors Han M23 Pwr Frnt Mnt 2.7mm mounting holes | 34In Stock | Circular Metric Connectors | M23 | IP69X | Housings | Cable Shell | Han M23 | Bulk | ||||||||
Mfr: T4145035021-001 TTI: T4145035021-001 TE Connectivity Availability: 110In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 2P SHLD | 110In Stock | Circular Metric Connectors | 2 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Right Angle | Tray | ||||
Mfr: 21038961420 TTI: 21038961420 HARTING Availability: 19In StockCircular Metric Connectors M12 L CODE 04P MA STRAIGHT PP | 19In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 21038811413 TTI: 21038811413 HARTING Availability: 560In StockCircular Metric Connectors M12 D CODE 04P MA SCL | 560In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 21122832801 TTI: 21122832801 HARTING Availability: 9In StockCircular Metric Connectors M12-MD-CC-IDC-8P-XCOD-F-STR-SHLD | 9In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | IP65, IP67 | Connectors | Each | ||||||
2In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FSD-4CON-L180-THR SACCCIM12FSD4CONL180THR | ||||
120In Stock | Circular Metric Connectors | M23 | IP67 | Accessories | Cord Grip | M23 | Box | |||||||||
Mfr: 1200710036 TTI: 1200710036 Molex Availability: 1In StockCircular Metric Connectors 4P F-ATTCH STR PG9 SCREW | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | Each | 120071-0036 8A4000-32 01200710036 | |||
Mfr: 8-04PMMP-SF7001 TTI: 8-04PMMP-SF7001 Amphenol LTW Availability: 300In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated | 300In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | 3 A | 30 V | IP67 | Connectors | Straight | M | Kit | ||||
Mfr: 21023576405 TTI: 21023576405 HARTING Availability: 12In StockCircular Metric Connectors M8 4PIN FEMALE STRT SINGL END 0.5mRECEPT | 12In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 21033193401 TTI: 21033193401 HARTING Availability: 7In StockCircular Metric Connectors M12-Screw-4P-ACOD-M ANGLED | 7In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 7.5 A | 250 V | IP67 | Connectors | Right Angle | M12 A-CODED | Each | 21 03 319 3401 21-03-319-3401 | ||
Mfr: T4070014031-001 TTI: T4070014031-001 TE Connectivity Availability: 132In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR WIRE | 132In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: 21032961506 TTI: 21032961506 HARTING Availability: 18In StockCircular Metric Connectors M12 Pwr male L-coded without FE, IDC | 18In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | L Coded | 12 A | 63 V | IP65 | Connectors | Straight | M12 L-CODED | Each | |||
282In Stock | Circular Metric Connectors | 4 Contact | M16 x 1.5 | Wire Leads | A Coded | 4 A | 250 V | IP67 | Connectors | Each | ||||||
Mfr: MB1CKN0800 TTI: MB1CKN0800 Amphenol SINE Systems Availability: 152In StockCircular Metric Connectors M23 B-Series St Plug 8 Position | 152In Stock | Circular Metric Connectors | 4 Signal, 3 Power + PE | M23 | Crimp | 10 A, 30 A | 250 V, 630 V | IP67 | Couplers | Straight | M23 B | Box | 14R7020 | |||
Mfr: VENT-MS1NME-O8001 TTI: VENT-MS1NME-O8001 Amphenol LTW Availability: 357In StockCircular Metric Connectors Pressure Relief Vent, M12 Metal, M12x1.5, Screw Thread, > 1760ml/min at 7 kPa, ePTFE (Oleophobic), IP69K | 357In Stock | Circular Metric Connectors | M12 | IP68 | Accessories | Protective Plug | Tray | |||||||||
Mfr: VT-BMM08ME-NO8001 TTI: VT-BMM08ME-NO8001 Amphenol LTW Availability: 300In StockCircular Metric Connectors Pressure Relief Vent, M8 Metal, M8x1.25, Screw Thread, > 1200ml/min at 7 kPa, ePTFE (Oleophobic), Water Entry Pressure 40 kPa, IP68 | 300In Stock | Circular Metric Connectors | M8 | IP68 | Accessories | Pressure Relief Vent | Pressure Relief Vent | Bulk | ||||||||
Mfr: VENT-PQ1NBK-N8001 TTI: VENT-PQ1NBK-N8001 Amphenol LTW Availability: 958In StockCircular Metric Connectors Pressure Relief Vent, Snap-In Plastic, > 1000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 958In Stock | Circular Metric Connectors | IP69K | Accessories | Vent | Tray | ||||||||||
Mfr: 21033814410 TTI: 21033814410 HARTING Availability: 159In StockCircular Metric Connectors M12 PNL FEEDTHRU PCB ANG D-CODE | 159In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 50 V | IP20 | Connectors | Right Angle | Each | 021-03-381-4410 021 03 381 4410 | |||
Mfr: 21021452405 TTI: 21021452405 HARTING Availability: 13In StockCircular Metric Connectors M8 P-code 4pin straight f shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm | 13In Stock | Circular Metric Connectors | 4 Contact | M8 | Crimp | P Coded | 4 A | 60 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 21038961520 TTI: 21038961520 HARTING Availability: 17In StockCircular Metric Connectors M12 L CODE 05P MA STRAIGHT PP | 17In Stock | Circular Metric Connectors | Each | |||||||||||||
60In Stock | Circular Metric Connectors | Accessories | Seal | Each | ASI_SACB_KABEL-ENDDICHTUNG ASISACBKABELENDDICHTUNG | |||||||||||
780In Stock120 On Order Expected 24-Dec-26 | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Kit | ||||||||||
Mfr: 1200710039 TTI: 1200710039 Molex Availability: 18In StockCircular Metric Connectors 4P M/M-ATTCH STR PG9 SCREW | 18In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 300 VDC | IP67 | Connectors | Straight | 120071 | Each | 120071-0039 8A4006-32 01200710039 |