Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M12S-04BMMB-SL7002 TTI: M12S-04BMMB-SL7002 Amphenol LTW Availability: 100In StockCircular Metric Connectors M12 Circular Metric Connector, S Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F8.0 - F10.0mm, IP67 Mated | 100In Stock | Circular Metric Connectors | 12 A | 630 VAC | M12 S Code | Tray | LTWM12S-04BMMB-SL7002 | |||||||||
Mfr: T4112002081-000 TTI: T4112002081-000 TE Connectivity Availability: 217In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,8P,PG9,GOLD | 217In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: MB5CKN0600-S1 TTI: MB5CKN0600-S1 Amphenol SINE Systems Availability: 206In StockCircular Metric Connectors PLUG,STR, 6P CHECKMATE | 206In Stock | Circular Metric Connectors | 5 Signal + PE | M23 | Crimp | 28 A | 630 V | IP67 | Connectors | Straight | M23 Elite | Bulk | ||||
Mfr: T4133012121-000 TTI: T4133012121-000 TE Connectivity Availability: 89In StockCircular Metric Connectors M12 A-code Sold Wire 12P Front MNT Female | 89In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: VENT-PS1YGY-O8002 TTI: VENT-PS1YGY-O8002 Amphenol LTW Availability: 500In Stock500 On Order Expected 29-Mar-27 Circular Metric Connectors Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Gray, IP69K | 500In Stock500 On Order Expected 29-Mar-27 | Circular Metric Connectors | IP68 | Hardware | Plug Screw | Tray | ||||||||||
1In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Right Angle | Each | |||||
Mfr: T4041017031-000 TTI: T4041017031-000 TE Connectivity Availability: 19In StockCircular Metric Connectors M8 FMLE PNL REAR 3POS STR PCB | 19In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: 21038213505 TTI: 21038213505 HARTING Availability: 10In StockCircular Metric Connectors M12 slim angled male A-cod 5-pol | 10In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | M12 A-CODED | Each | 21 03 821 3505 21-03-821-3505 | ||
30In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MSB-5CON-L180_THR SACCCIM12MSB5CONL180THR | ||||
Mfr: 1200710035 TTI: 120071-0035 Molex Availability: 1In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG7 Gland, 2.50-6.5mm | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | 120071 | Each | 8A4000-31 1200710035 01200710035 | |||
Mfr: 1200770111 TTI: 1200770111 Molex Availability: 3In StockCircular Metric Connectors DC MIC-CLOS CAP- BLACK MALE THD | 3In Stock | Circular Metric Connectors | 120077 | Each | 80015 01200770111 120077-0111 | |||||||||||
Mfr: 21023576405 TTI: 21023576405 HARTING Availability: 12In StockCircular Metric Connectors M8 4PIN FEMALE STRT SINGL END 0.5mRECEPT | 12In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 V | IP67 | Connectors | Straight | Each | ||||
Mfr: MB1CKN0800 TTI: MB1CKN0800 Amphenol SINE Systems Availability: 74In StockCircular Metric Connectors M23 B-Series St Plug 8 Position | 74In Stock | Circular Metric Connectors | 4 Signal, 3 Power + PE | M23 | Crimp | 10 A, 30 A | 250 V, 630 V | IP67 | Couplers | Straight | M23 B | Box | 14R7020 | |||
282In Stock | Circular Metric Connectors | 4 Contact | M16 x 1.5 | Wire Leads | A Coded | 4 A | 250 V | IP67 | Connectors | Each | ||||||
Mfr: T4145035021-001 TTI: T4145035021-001 TE Connectivity Availability: 110In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 2P SHLD | 110In Stock | Circular Metric Connectors | 2 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Right Angle | Tray | ||||
Mfr: T4070014031-001 TTI: T4070014031-001 TE Connectivity Availability: 132In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR WIRE | 132In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
70In Stock | Circular Metric Connectors | M23 | IP67 | Accessories | Cord Grip | M23 | Box | |||||||||
Mfr: 21033193401 TTI: 21033193401 HARTING Availability: 7In StockCircular Metric Connectors M12-Screw-4P-ACOD-M ANGLED | 7In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 7.5 A | 250 V | IP67 | Connectors | Right Angle | M12 A-CODED | Each | 21 03 319 3401 21-03-319-3401 | ||
Mfr: T4012008031-000 TTI: T4012008031-000 TE Connectivity Availability: 200In Stock1,000 On Order Expected Circular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,3P,GOLD | 200In Stock1,000 On Order Expected | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M8 | Each | |||
Mfr: 8-04PMMP-SF7001 TTI: 8-04PMMP-SF7001 Amphenol LTW Availability: 300In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated | 300In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | 3 A | 30 V | IP67 | Connectors | Straight | M | Kit | ||||
Mfr: 1200710036 TTI: 1200710036 Molex Availability: 1In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG9 Gland, 4.10-8.1mm | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | Each | 120071-0036 8A4000-32 01200710036 | |||
2In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FSD-4CON-L180-THR SACCCIM12FSD4CONL180THR | ||||
Mfr: 21122832801 TTI: 21122832801 HARTING Availability: 9In StockCircular Metric Connectors M12-MD-CC-IDC-8P-XCOD-F-STR-SHLD | 9In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | IP65, IP67 | Connectors | Each | ||||||
Mfr: 21033814410 TTI: 21033814410 HARTING Availability: 159In StockCircular Metric Connectors M12 PNL FEEDTHRU PCB ANG D-CODE | 159In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 50 V | IP20 | Connectors | Right Angle | Each | 021-03-381-4410 021 03 381 4410 | |||
Mfr: VENT-MS1NME-O8001 TTI: VENT-MS1NME-O8001 Amphenol LTW Availability: 357In StockCircular Metric Connectors Pressure Relief Vent, M12 Metal, M12x1.5, Screw Thread, > 1760ml/min at 7 kPa, ePTFE (Oleophobic), IP69K | 357In Stock | Circular Metric Connectors | M12 | IP68 | Accessories | Protective Plug | Tray |