Circular Metric Connectors
12,897 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Right Angle | Each | SACC-CI-M12MS-4CON-L90_SCO SACCCIM12MS4CONL90SCO | ||||
Mfr: T4112002081-000 TTI: T4112002081-000 TE Connectivity Availability: 217In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,8P,PG9,GOLD | 217In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: VENT-PS1YGY-O8002 TTI: VENT-PS1YGY-O8002 Amphenol LTW Availability: 500In Stock500 On Order Expected 29-Mar-27 Circular Metric Connectors Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Gray, IP69K | 500In Stock500 On Order Expected 29-Mar-27 | Circular Metric Connectors | IP68 | Hardware | Plug Screw | Tray | ||||||||||
Mfr: T4041017031-000 TTI: T4041017031-000 TE Connectivity Availability: 19In StockCircular Metric Connectors M8 FMLE PNL REAR 3POS STR PCB | 19In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
20In Stock20 On Order Expected 09-Dec-26 | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Bulk | ||||||||||
25In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Kit | SACC-DSIV-M_8FS-4CON-L180-06 SACCDSIVM8FS4CONL18006 | ||||
1In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Right Angle | Each | |||||
600In Stock | Circular Metric Connectors | 1 Contact | Crimp | 10 A | Contacts | M23 A | Bulk | |||||||||
120In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MS-8CON-L180-THR_SH SACCCIM12MS8CONL180THRSH | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-6CP2000 SF6CP2000 | |||||||||
Mfr: 1200710035 TTI: 120071-0035 Molex Availability: 1In StockCircular Metric Connectors MIC 4P F-ATTACH STR PG7 SCREW | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | 120071 | Each | 8A4000-31 1200710035 01200710035 | |||
Mfr: 21021452405 TTI: 21021452405 HARTING Availability: 13In StockCircular Metric Connectors M8 P-code 4pin straight f shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm | 13In Stock | Circular Metric Connectors | 4 Contact | M8 | Crimp | P Coded | 4 A | 60 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 21038961520 TTI: 21038961520 HARTING Availability: 17In StockCircular Metric Connectors M12 L CODE 05P MA STRAIGHT PP | 17In Stock | Circular Metric Connectors | Each | |||||||||||||
60In Stock | Circular Metric Connectors | Accessories | Seal | Each | ASI_SACB_KABEL-ENDDICHTUNG ASISACBKABELENDDICHTUNG | |||||||||||
780In Stock120 On Order Expected 24-Dec-26 | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Kit | ||||||||||
Mfr: 1200710039 TTI: 1200710039 Molex Availability: 18In StockCircular Metric Connectors 4P M/M-ATTCH STR PG9 SCREW | 18In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 300 VDC | IP67 | Connectors | Straight | 120071 | Each | 120071-0039 8A4006-32 01200710039 | |||
Mfr: T4171010004-001 TTI: T4171010004-001 TE Connectivity Availability: 600In Stock400 On Order Expected 20-Jan-27 Circular Metric Connectors M12 REAR MOUNTING MALE A 4P 0.2M WIRE | 600In Stock400 On Order Expected 20-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: 1200710041 TTI: 1200710041 Molex Availability: 43In StockCircular Metric Connectors 5P F-ATTCH STR PG7 SCREW | 43In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | Each | 120071-0041 8A5000-31 01200710041 | |||
100In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-M_8FS-4CON-M SACCM8FS4CONM | ||||
Mfr: T4010019041-000 TTI: T4010019041-000 TE Connectivity Availability: 40In StockCircular Metric Connectors M8,SCREW, FEMALE S,SHIELD,4P,GOLD | 40In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67, IP68 | Connectors | Straight | Each | ||||
Mfr: 1300170055 TTI: 1300170055 Molex Availability: 39In StockCircular Metric Connectors MiniChg Fld Attch FEM 3P 5.08-12.19mm | 39In Stock | Circular Metric Connectors | 130017 | Each | 1A3000-34PWR 01300170055 130017-0055 | |||||||||||
1,000In Stock | Circular Metric Connectors | M12 | Each | SACC-CI_M12FS-5CON_18,5_VPE1000 SACCCIM12FS5CON185VPE1000 | ||||||||||||
Mfr: 21038813830 TTI: 21038813830 HARTING Availability: 7In StockCircular Metric Connectors M12 PushPull X 8P ml slm ang 5.7-8.8mm | 7In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 V | IP67 | Connectors | Right Angle | Each | ||||
Mfr: 21011009926 TTI: 21011009926 HARTING Availability: 173In StockCircular Metric Connectors M12 PWR Contact MALE 23.2mm AWG14/2.5mm2 | 173In Stock | Circular Metric Connectors | 1 Power PE Contact | M12 | Crimp | Contacts | Each | |||||||||
Mfr: 09156123001 TTI: 09156123001 HARTING Availability: 385In StockCircular Metric Connectors Han M23 Pwr 4+4+3+PE Male Crimp Insert | 385In Stock | Circular Metric Connectors | Crimp | 28 A | 630 V | Han M23 | Each |