Circular Metric Connectors
12,915 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 8 A | 125 V | IP68 | Connectors | Right Angle | Each | ||||||
Mfr: T4141012121-000 TTI: T4141012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Spring Cage | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
Mfr: 1-2314103-1 TTI: 1-2314103-1 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 CRIMP CONTACT SKT 1MM AU 0.8AWG20 | 0In Stock | Circular Metric Connectors | 1 Contact | M12 | Crimp | A Coded | 4 A | 50 VDC | Contacts | Each | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Connectors | Right Angle | Each | SACC-CI-M12MS-8CON-L90_SH_SCO SACCCIM12MS8CONL90SHSCO | ||||
Mfr: T4132012121-000 TTI: T4132012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 12P Front MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: 21033812405 TTI: 21033812405 HARTING Availability: 0In StockCircular Metric Connectors M12-PCB-SMT-2PC-4P | 0In Stock | Price Per Reel | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | Each | 21 03 381 2405 | |||||
Mfr: 21038211825 TTI: 21038211825 HARTING Availability: 0In StockCircular Metric Connectors M12 SD PFT MALE A CODE 8 POL | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | A Coded | 2 A | 30 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 8-04PFFS-SH7001 TTI: 8-04PFFS-SH7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | 3 A | 30 V | IP67 | Connectors | Straight | M | Kit | ||||
Mfr: MA1EAP1700 TTI: MA1EAP1700 Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors M23 A Rotatable R/A Plug 17 Pos. P Type | 0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 9 A | 125 V | IP67 | Couplers | Right Angle | M23 A | Box | 14R7000 ASDA035 | |||
Mfr: 09156006121 TTI: 09156006121 HARTING Circular Metric Connectors Han M23 Power, Male Crimp Contact 2mm | 0In Stock | Circular Metric Connectors | 1 Power Contact | M23 | Crimp | 28 A | Contacts | Han M23 | Each | |||||||
Mfr: 1200900020 TTI: 120090-0020 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120090 | Each | 4R3P06A27C300 1200900020 01200900020 | ||
Mfr: T4130012081-000 TTI: T4130012081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 8P Rear MNT Male | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12FS-5CON-PG9-M SACCM12FS5CONPG9M | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12FR-4CON-PG7 SACCM12FR4CONPG7 | ||||
Mfr: 21023592301 TTI: 21023592301 HARTING Availability: 0In StockCircular Metric Connectors M8-Screw-3P-M-STR A-CODED | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | M8 A-CODED | Each | 21 02 359 2301 21-02-359-2301 | ||
Mfr: 21032212405 TTI: 21032212405 HARTING Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L 4 F | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Each | 021-03-221-2405 021 03 221 2405 | |||
Mfr: T4112011041-000 TTI: T4112011041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4113502041-000 TTI: T4113502041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,D CODE, 4P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4140L12041-000 TTI: T4140L12041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,MALE L,3P+PE,SOLDER PCB | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 21038814405 TTI: 21038814405 HARTING Availability: 0In StockCircular Metric Connectors M12 D CODE 04P FE ANGLED SCL | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | ||||
Mfr: 7100001289 TTI: 3N104-D000-S08BF 3M Electronic Solutions Division Availability: 0In StockCircular Metric Connectors M12,4P,Plug,D-Code Solder Cup, 20-24AWG | 0In Stock | Circular Metric Connectors | 4 Contact | M12 x 4 | Solder Cup | D Coded | 4 A | 250 V | IP68 | Connectors | 3N3 | Bulk | 54862387910 54548623879104 7100001289 JE150436200 | |||
Mfr: T4140412051-000 TTI: T4140412051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING MALE B CODE 5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: 21033194401 TTI: 21033194401 HARTING Availability: 0In StockCircular Metric Connectors M12SCRW4P-ACOD-F-ANG | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 7.5 A | 250 V | IP67 | Connectors | Right Angle | M12 A-CODED | Each | 21 03 319 4401 21-03-319-4401 | ||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 7.5 A | 250 V | IP67 | Connectors | Straight | M12 D-CODED | Each | 21 03 389 1402 21-03-389-1402 |