Circular Metric Connectors
12,897 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4111501041-000 TTI: T4111501041-000 TE Connectivity Availability: 764In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD | 764In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4012008031-000 TTI: T4012008031-000 TE Connectivity Availability: 200In Stock1,000 On Order Expected Circular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,3P,GOLD | 200In Stock1,000 On Order Expected | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M8 | Each | |||
5,900In Stock | Circular Metric Connectors | 1 Contact | Crimp | 18 A | Contacts | M23 Elite | Each | |||||||||
Mfr: T4111512041-000 TTI: T4111512041-000 TE Connectivity Availability: 483In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG9 | 483In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
240In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-8CON-L180-THR_SH SACCCIM12FS8CONL180THRSH | ||||
Mfr: T4171010005-001 TTI: T4171010005-001 TE Connectivity Availability: 120In StockCircular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.2M WIRE | 120In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4112012041-000 TTI: T4112012041-000 TE Connectivity Availability: 76In StockCircular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG9 | 76In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
360In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12FR-5CON-PG9-M SACCM12FR5CONPG9M | ||||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 86In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 86In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: 1200700249 TTI: 120070-0249 Molex Availability: 2In StockCircular Metric Connectors 5P MR 18/1PVC 1M | 2In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | Connectors | Straight | 120070 | Each | 1200700249 01200700249 8R5006A16M010 | ||||
11In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M_8FS-3CON-M-SW SACCM8FS3CONMSW | ||||
Mfr: M12A-08BMMA-SL8001 TTI: M12A-08BMMA-SL8001 Amphenol LTW Availability: 1,383In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 1,383In Stock | Circular Metric Connectors | A Coded | 2 A | 30 V | IP68 | M12 | Each | ||||||||
Mfr: MA1CAP1700 TTI: MA1CAP1700 Amphenol SINE Systems Availability: 600In StockCircular Metric Connectors M23 A-Series St Plug 17 Position P Type | 600In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 9 A | 125 V | IP67 | Couplers | Straight | M23 A | Box | 14R6996 | |||
Mfr: MC1CJN0600 TTI: MC1CJN0600 Amphenol SINE Systems Availability: 18In Stock200 On Order Expected 27-Dec-27 Circular Metric Connectors M40 C Straight Plug 6 Position | 18In Stock200 On Order Expected 27-Dec-27 | Circular Metric Connectors | 4 Signal, 2 Power | M23 | Crimp | 30 A, 75 A | 250 V, 630 V | IP67 | Couplers | Straight | M40 | Box | 14R7041 | |||
Mfr: 09151000702 TTI: 09151000702 HARTING Availability: 49In StockCircular Metric Connectors Han M23 Hood cable to cable 7-12mm | 49In Stock | Circular Metric Connectors | M23 | IP69, IPX9K | Housings | Cable Shell | Kit | |||||||||
Mfr: BAE00010129 TTI: BAE00010129 Amphenol LTW Availability: 75In StockCircular Metric Connectors M8 Panel Shielded Female Nut | 75In Stock | Circular Metric Connectors | M8 | Accessories | Each | |||||||||||
Mfr: T4130512041-000 TTI: T4130512041-000 TE Connectivity Availability: 36In StockCircular Metric Connectors M12 REAR MNT MALE D 4P SOLDER WIRE | 36In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: 21122832830 TTI: 21122832830 HARTING Availability: 9In StockCircular Metric Connectors M12-MD-PP-CC-IDC-8P-XCOD-F-STR-SHLD | 9In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | IP65, IP67 | Connectors | Each | ||||||
Mfr: 21038962525 TTI: 21122831801 HARTING Availability: 48In StockCircular Metric Connectors M12-MD-CC-IDC-8P-XCOD-M-STR-SHLD | 48In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | IP65, IP67 | Connectors | Each | ||||||
Mfr: 09151000602 TTI: 09151000602 HARTING Availability: 1In StockCircular Metric Connectors Han M23 Hood angled 7 - 12mm | 1In Stock | Circular Metric Connectors | M23 | IP69, IPX9K | Housings | Cable Shell | Kit | |||||||||
Mfr: 21038962425 TTI: 21038962425 HARTING Availability: 8In StockCircular Metric Connectors M12 S CODE 04P FE STRAIGHT PP | 8In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 21033812806 TTI: 21033812806 HARTING Availability: 39In StockCircular Metric Connectors M12 X CODE 08P FE PCB ADAPTER | 39In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 50 V | Inserts | Each | ||||||
Mfr: 09151006203 TTI: 09151006203 HARTING Availability: 275In StockCircular Metric Connectors M23 FE CRIMP CONTACT 1MM | 275In Stock | Circular Metric Connectors | 1 Contact | M23 | Crimp | 8 A | Contacts | Contact | Bulk | |||||||
100In Stock | Connectors | 4 Contact | M35 | 32 A | 600 VAC | IP67 | PowerBOSSlite M35 | Bulk | 14R7352 | |||||||
400In Stock11,500 On Order Expected | Circular Metric Connectors | 1 Contact | Crimp | 18 A | Contacts | M23 Elite | Each |