Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Each | SACC-DSIV-FSD-4CON-L90_SCO SACCDSIVFSD4CONL90SCO | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Each | SACC-DSIV-FS-4CON-L90_SCO SACCDSIVFS4CONL90SCO | ||||
Mfr: 1300180207 TTI: 1300180207 Molex Availability: 0In StockCircular Metric Connectors Mini-Change 4 Pole 90C Adapter, Female to Male | 0In Stock | Circular Metric Connectors | 130018 | Each | 41212 01300180207 130018-0207 | |||||||||||
Mfr: 1200710049 TTI: 1200710049 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, 90C, PG7 Gland, 3.30-6.6mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 VDC | IP67 | Connectors | Right Angle | 120071 | Each | 120071-0049 01200710049 8A5007-31 | |||
Mfr: 21021512305 TTI: 21021512305 HARTING Availability: 0In StockCircular Metric Connectors Harax F 8 / 3-po | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 32 V | IP65, IP67 | Connectors | Straight | Each | 021-02-151-2305 021 02 151 2305 | |||
Mfr: 21033712403 TTI: 21033712403 HARTING Circular Metric Connectors 4P Female M12 D-Code Panel Feed Through | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | D Coded | 4 A | 50 V | IP67 | Connectors | Straight | Each | 021-03-371-2403 021 03 371 2403 | |||
Mfr: 1200910010 TTI: 120091-0010 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Male, 4 Poles | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120091 | Each | N04MA03124 1200910010 01200910010 | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-5CON-M12_SCO SACCDSIMS5CONM12SCO | ||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Locking Clip | SAC | Each | SAC-M12-EXCLIP-F SACM12EXCLIPF | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 4.8 A | IP67 | Inserts | M8 | Reel | 224151 | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | A Coded | Inserts | M12 | Reel | 454952 | |||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
Mfr: 21033111516 TTI: 21033111516 HARTING Availability: 0In StockCircular Metric Connectors M12-PCB-SMT-2PC-5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | Inserts | Reel | 21 03 311 1516 | |||||
Mfr: 21033111816 TTI: 21033111816 HARTING Availability: 0In StockCircular Metric Connectors M12-PCB-SMT-2PC-8P | 0In Stock | Price Per Reel | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | Inserts | Each | 21 03 311 1816 | ||||
Mfr: 21038611825 TTI: 21038611825 HARTING Availability: 0In StockCircular Metric Connectors M12 Y-code 8pin male shielded crimp panel feed 5.7mm-8.8mm | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | Y Coded | 6 A | 50 V | IP67 | Connectors | Each | |||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | N Coded | 8 A | 125 V | IP69X | Connectors | Straight | M23 PRO | Each | ||||
Mfr: 09151092602 TTI: 09151092602 HARTING Availability: 0In StockCircular Metric Connectors Han M23 09 Male Solder | 0In Stock | Circular Metric Connectors | 8 Contact + Special Contact | M23 | Solder | 8 A | 200 V | Inserts | Bulk | |||||||
Mfr: 09151062702 TTI: 09151062702 HARTING Availability: 0In StockCircular Metric Connectors Han M23 06 Female-L | 0In Stock | Circular Metric Connectors | 6 Contact | M23 | Solder | 20 A | 300 V | Inserts | Each | |||||||
Mfr: 21038213805 TTI: 21038213805 HARTING Availability: 0In StockCircular Metric Connectors M12 slim angled male A-cod 8-pol | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | A Coded | 2 A | 30 V | IP67 | Connectors | Right Angle | M12 A-CODED | Each | 21 03 821 3805 21-03-821-3805 | ||
Mfr: 21170630000 TTI: 21170630000 HARTING Availability: 0In StockCircular Metric Connectors M17 Crimp Contact 0,6mm,male,0,25-0,5mm | 0In Stock | Circular Metric Connectors | M17 | Crimp | Contacts | Circular Connector | Each | |||||||||
0In Stock | Circular Metric Connectors | 2 Contact | M24 | Connectors | Straight | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 250 V | IP65 | Connectors | Straight | Each | SACC-M12MS-4QO-0,75 SACCM12MS4QO075 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12MR-4CON-PG7-M SACCM12MR4CONPG7M | ||||
Mfr: 21033711400 TTI: 21033711400 HARTING Availability: 0In StockCircular Metric Connectors PNL FEEDTHRU M12 D-CODE 4POL M16 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 50 V | IP67 | Connectors | Straight | Each | 021-03-371-1400 021 03 371 1400 | |||
0In Stock | Circular Metric Connectors | M12 | Hardware | Flange Housing | Bulk | SACC-MSQ-M12MS-25-3,2_SCO SACCMSQM12MS2532SCO |