Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4145515041-001 TTI: T4145515041-001 TE Connectivity Circular Metric Connectors M12 R/A F PNLREAR STAMPED PIN DCODE 4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Right Angle | Tray | ||||
Mfr: T4040014031-000 TTI: T4040014031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR PCB | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4171110504-002 TTI: T4171110504-002 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING FML D 4P 0.5M WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | D Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4013008031-000 TTI: T4013008031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8,SCREW, MALE,R/A UNSHIELD,3P,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Right Angle | Each | ||||
Mfr: T4132012051-000 TTI: T4132012051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNT,MALE A,5P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Straight | Each | ||||
Mfr: T4171110504-001 TTI: T4171110504-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING FML D 4P 0.2M WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | D Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4171210003-001 TTI: T4171210003-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING MALE,A,3P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
0In Stock | Circular Metric Connectors | Each | ||||||||||||||
Mfr: 21033096502 TTI: 21033096502 HARTING Availability: 0In StockCircular Metric Connectors M12 K 05P FE 0.3M PFT | 0In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 21033096504 TTI: 21033096504 HARTING Availability: 0In StockCircular Metric Connectors M12 K 05P FE 0.3M PFT | 0In Stock | Circular Metric Connectors | Each | |||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | Inserts | M12 | Each | 234040 | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-M_8MS-4CON-M SACCM8MS4CONM | ||||
Mfr: MA4FSR-A10.5 TTI: MA4FSR-A10.5 Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors M23 A Flexgrip Exit Diameter 10.5mm | 0In Stock | Circular Metric Connectors | M23 | IP67 | Accessories | Backshell | M40 | Box | 14R7016 | |||||||
Mfr: 21170750000 TTI: 21170750000 HARTING Availability: 0In StockCircular Metric Connectors M17 Crimp Contact 1,5mm,male,0,75-1,0mm | 0In Stock | Circular Metric Connectors | M17 | Crimp | Contacts | Circular Connector | Each | |||||||||
Mfr: 21170760000 TTI: 21170760000 HARTING Availability: 0In StockCircular Metric Connectors M17 Crimp Contact 1,5mm,FE ,0,75-1,0mm | 0In Stock | Circular Metric Connectors | M17 | Crimp | Contacts | Circular Connector | Each | |||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MS-12CON-L180_THRSH SACCCIM12MS12CONL180THRSH | ||||
Mfr: 21033216420 TTI: 21033216420 HARTING Availability: 0In StockCircular Metric Connectors M12 PNL FEEDTHRU/PCB STR A-COD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 50 V | IP67 | Connectors | Straight | Each | 021-03-321-6420 021 03 321 6420 | |||
Mfr: 1200680169 TTI: 120068-0169 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male to 2 x 4 Poles Female, Grey TPE Overmold | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | 4 A | 24 VDC | IP67 | Adapters | Y-Adapter | 120068 | Bulk | 81590R 1200680169 01200680169 | |||
Mfr: 1200688009 TTI: 120068-8009 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 5 Poles Male to 2 x 5 Poles Female, Black TPU Overmold | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Pluggable Screw | A Coded | 4 A | 30 V | IP67 | Adapters | T-Adapter | 120068 | Each | 0812 051FJ 00000 1200688009 01200688009 | ||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-M12FS-5CON-M16_SH SACCDSIM12FS5CONM16SH | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-FS-5CON-L180/SH_BU SACCDSIFS5CONL180SHBU | ||||
0In Stock | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Kit | SACC-M12-SCO_PLUG_L90 SACCM12SCOPLUGL90 | ||||||||
0In Stock | Circular Metric Connectors | PG9 | Accessories | EMV Nut | Each | SACC-PG9-KD-NUT-SH SACCPG9KDNUTSH | ||||||||||
Mfr: 21035992505 TTI: 21035992505 HARTING Availability: 0In StockCircular Metric Connectors M12-p-pft-crimp | 0In Stock | Circular Metric Connectors | 4 Power, 1 Special | M12 | Wire | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Right Angle | Each |