Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Each | |||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | ||||||||||
Mfr: 5-2271143-2 TTI: 5-2271143-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML PNL A CODE 8P PCB TYPE (AU) | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 60 V | IP68 | M12 | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP20 | Kit | SACC-SQ-M12MSB-5CON-20-L180 SACCSQM12MSB5CON20L180 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | A Coded | 4 A | 250 V | IP67 | Accessories | Contact Carrier, Splice Ring | Bulk | SACC-MCI-M12MS-4CON SACCMCIM12MS4CON | |||||
Mfr: 1200840016 TTI: 120084-0016 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 VAC, 250 VDC | IP69K | Connectors | Straight | 120080 | Each | 01200840016 1200840016 | |||
Mfr: 21031211801 TTI: 21031211801 HARTING Availability: 0In StockCircular Metric Connectors M12-M 8-POLIG/A-COD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | 021-03-121-1801 021 03 121 1801 | |||
Mfr: 21033412425 TTI: 21033412425 HARTING Availability: 0In StockCircular Metric Connectors PFT M12 SHIELD HARAX B-CODE FEM | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | IDC | B Coded | 4 A | 32 V | IP65, IP67 | Connectors | Straight | Each | 021-03-341-2425 021 03 341 2425 | |||
Mfr: 21033811425 TTI: 21033811425 HARTING Availability: 0In StockCircular Metric Connectors PFT M12 IDC SHIELDED D-COD. 4POL. ML | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Each | 021-03-381-1425 021 03 381 1425 | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-4CON-L180/12_SCOSH SACCDSIMS4CONL18012SCOSH | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-1KP2000 RC1KP2000 | |||||||||
Mfr: 21032721505 TTI: 21032721505 HARTING Availability: 0In StockCircular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L5 M | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | IDC | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Each | 021-03-272-1505 021 03 272 1505 | ||||
Mfr: 1200680228 TTI: 1200680228 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male to 2 x 4 Poles Female, Black TPE Overmold | 0In Stock | Circular Metric Connectors | 120068 | Each | 120068-0228 01200680228 81589R | |||||||||||
Mfr: 21170640000 TTI: 21170640000 HARTING Availability: 0In StockCircular Metric Connectors M17 Crimp Contact 0,6mm, FE,0,25-0,5mm | 0In Stock | Circular Metric Connectors | M17 | Crimp | Contacts | Circular Connector | Each | |||||||||
Mfr: 21170670000 TTI: 21170670000 HARTING Availability: 0In StockCircular Metric Connectors M17 Crimp Contact 1,0mm,male,0,25-0,5mm | 0In Stock | Circular Metric Connectors | M17 | Crimp | Contacts | Circular Connector | Each | |||||||||
Mfr: 21172001200 TTI: 21172001200 HARTING Availability: 0In StockCircular Metric Connectors Coupling Housing screw/bayonet 6,5-10mm | 0In Stock | Circular Metric Connectors | M17 | IP66, IP67 | Accessories | Coupling Housing Screw | Each | |||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MS-12CON-L180_THRSH SACCCIM12MS12CONL180THRSH | ||||
Mfr: 21033216420 TTI: 21033216420 HARTING Availability: 0In StockCircular Metric Connectors M12 PNL FEEDTHRU/PCB STR A-COD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 50 V | IP67 | Connectors | Straight | Each | 021-03-321-6420 021 03 321 6420 | |||
Mfr: 1200680169 TTI: 120068-0169 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male to 2 x 4 Poles Female, Grey TPE Overmold | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | 4 A | 24 VDC | IP67 | Adapters | Y-Adapter | 120068 | Bulk | 81590R 1200680169 01200680169 | |||
Mfr: 1200688009 TTI: 120068-8009 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 5 Poles Male to 2 x 5 Poles Female, Black TPU Overmold | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Pluggable Screw | A Coded | 4 A | 30 V | IP67 | Adapters | T-Adapter | 120068 | Each | 0812 051FJ 00000 1200688009 01200688009 | ||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-M12FS-5CON-M16_SH SACCDSIM12FS5CONM16SH | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-FS-5CON-L180/SH_BU SACCDSIFS5CONL180SHBU | ||||
0In Stock | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Kit | SACC-M12-SCO_PLUG_L90 SACCM12SCOPLUGL90 | ||||||||
0In Stock | Circular Metric Connectors | PG9 | Accessories | EMV Nut | Each | SACC-PG9-KD-NUT-SH SACCPG9KDNUTSH | ||||||||||
Mfr: 21035992505 TTI: 21035992505 HARTING Availability: 0In StockCircular Metric Connectors M12-p-pft-crimp | 0In Stock | Circular Metric Connectors | 4 Power, 1 Special | M12 | Wire | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | Each |