Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Each | SACC-DSIV-M12FS-5CON-L180 SACCDSIVM12FS5CONL180 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M12MS-5CON-L180 SACCDSIVM12MS5CONL180 | ||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Solder Cup | N Coded | 20 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Each | RC-06P1N120000 RC06P1N120000 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FS-8CON-L180/SCO_SH SACCDSIFS8CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 250 V | IP65 | Connectors | Straight | Each | SACC-M12FS-4QO-0,75-M SACCM12FS4QO075M | ||||
Mfr: 7100001289 TTI: 3N104-D000-S08BF 3M Electronic Solutions Division Availability: 0In StockCircular Metric Connectors M12,4P,Plug,D-Code Solder Cup, 20-24AWG | 0In Stock | Circular Metric Connectors | 4 Contact | M12 x 4 | Solder Cup | D Coded | 4 A | 250 V | IP68 | Connectors | 3N3 | Bulk | 54862387910 54548623879104 7100001289 JE150436200 | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12FS-5CON-PG9-M SACCM12FS5CONPG9M | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12FR-4CON-PG7 SACCM12FR4CONPG7 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 10 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-V | Bulk | SACC-V-3CON-PG9/A-1L_24V SACCV3CONPG9A1L24V | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 60 V | IP67 | Kit | SACC-DSIV-M12MS-5CON-L180-SI SACCDSIVM12MS5CONL180SI | |||||||
Mfr: 21032212405 TTI: 21032212405 HARTING Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L 4 F | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Each | 021-03-221-2405 021 03 221 2405 | |||
Mfr: 21170680000 TTI: 21170680000 HARTING Availability: 0In StockCircular Metric Connectors M17 Crimp Contact 1,0mm,female,0,25-0,5m | 0In Stock | Circular Metric Connectors | M17 | Crimp | Contacts | Circular Connector | Each | |||||||||
Mfr: T4112011041-000 TTI: T4112011041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4113502041-000 TTI: T4113502041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,D CODE, 4P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
Mfr: 09380563001 TTI: 09380563101 HARTING Availability: 0In StockCircular Metric Connectors HAN 16B FE 56P CRIMP INSERT | 0In Stock | Circular Metric Connectors | Each | |||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Spring Cage | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
Mfr: 21038212830 TTI: 21038212830 HARTING Availability: 0In StockCircular Metric Connectors M12 PUSHPULL 8POLE A-CODED FEMALE | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP54 | Each | 21 03 821 2830 | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Bulk | ||||||||||
Mfr: 8-04PFFS-SH7001 TTI: 8-04PFFS-SH7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | 3 A | 30 V | IP67 | Connectors | Straight | M | Kit | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | 12 A | 63 V | IP67 | Inserts | Bulk | SACC-CI-M12MST-4CON-L180_THR_SH SACCCIM12MST4CONL180THRSH | |||||
Mfr: 21033021001 TTI: 21033021001 HARTING Availability: 0In StockCircular Metric Connectors male m12-p-acc | 0In Stock | Circular Metric Connectors | M12 | Housing | Hardware | Each | ||||||||||
0In Stock | Circular Metric Connectors | M8 | IP65, IP67 | Accessories | Sealing Cap | PROT-M8 | Each | PROT-M_8_FS-PA-CHAIN-EYE PROTM8FSPACHAINEYE | ||||||||
Mfr: 1200710047 TTI: 1200710047 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, Straight, PG9 Gland, 4.10-8.1mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 VDC | IP67 | Connectors | Straight | 120071 | Each | 120071-0047 8A5006-32 01200710047 | |||
Mfr: 1200750014 TTI: 1200750014 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, C-Coded, Field-Attachable, 3 Poles, Female, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | 4 A | 250 V | IP67 | Connectors | Straight | 120075 | Each | 120075-0014 7A3000-31 01200750014 |