Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4113012041-000 TTI: T4113012041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 4P GOLD A_CODE RA SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4110412051-000 TTI: T4110412051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 5P GOLD B_CODE S SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4111011031-000 TTI: T4111011031-000 TE Connectivity Circular Metric Connectors M12 M 3P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4112012081-000 TTI: T4112012081-000 TE Connectivity Circular Metric Connectors M12 F 8P GOLD A_CODE RA SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4112402051-000 TTI: T4112402051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FEMALE,RA,B CODE ,5P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: RTS714N15S TTI: RTS714N15S Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors Receptacle, Jam Nut, 15 (1+14) Position, Female, Shell Size 14 | 0In Stock | Circular Metric Connectors | 15 Contact | Crimp | 5 A, 13 A | 500 VAC/DC | IP67, IP69K | Circular Connectors | Aquarius | Each | ||||||
Mfr: RT001415SNH TTI: RT001415SNH Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors Receptacle, Square Flange, 15 (1+14) Position, Female, Shell Size 14 | 0In Stock | Circular Metric Connectors | 15 Contact | Crimp | 5 A, 13 A | 500 VAC/DC | IP67, IP69K | Circular Connectors | RM | Each | ||||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MS-12CON-L180_THR SACCCIM12MS12CONL180THR | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FSD-4CON-L180/SH_GN SACCDSIFSD4CONL180SHGN | ||||
Mfr: 21032211405 TTI: 21032211405 HARTING Availability: 0In StockCircular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L4 M | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Each | 021-03-221-1405 021 03 221 1405 | |||
Mfr: MB1JJN0800 TTI: MB1JJN0800 Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors M23 B-Series Strt Extension 8 Pos. | 0In Stock | Circular Metric Connectors | 4 Signal, 3 Power + PE | M23 | Crimp | 10 A, 30 A | 250 V, 630 V | IP67 | Couplers | Straight | M23 B | Bulk | 14R7026 | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 1.18 A | 50 VAC/60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
Mfr: 3-2172091-2 TTI: 3-2172091-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNLREAR 4POS PCBSTAND RASHLD | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | IP67 | Connectors | Right Angle | M12 | Tray | ||||
0In Stock | Circular Metric Connectors | Crimp | SM | Each | SM-36KP004 SM36KP004 | |||||||||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | Solder | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M_8MS-6CON-L180 SACCDSIM8MS6CONL180 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 10 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-V | Each | SACC-V-3CON-PG9/A-1L-SV_24V SACCV3CONPG9A1LSV24V | |||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 4 A | 24 V | IP65 | SACC-V | Each | SACC-V-3CON-PG9/A-1L-S SACCV3CONPG9A1LS | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8, M12 | Pluggable Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Adapters | I-Adapter | SAC | Each | ||||
Mfr: T4012019041-000 TTI: T4012019041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,4P,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67, IP68 | Connectors | Right Angle | Each | ||||
Mfr: T4131012031-000 TTI: T4131012031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,FEM A,3P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | M12 | Each | |||
Mfr: T4133012051-000 TTI: T4133012051-000 TE Connectivity Circular Metric Connectors M12,FRONT MOUNT,FEM A,5P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Straight | Each | ||||
Mfr: T4140012031-000 TTI: T4140012031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNTING MALE,A CODE,3P | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | M12 | Each | |||
Mfr: T4140512041-000 TTI: T4140512041-000 TE Connectivity Circular Metric Connectors M12 REAR MOUNTING MALE D CODE 4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4141412041-000 TTI: T4141412041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING FEMALE B CODE 4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | B Coded | 3 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4171310004-001 TTI: T4171310004-001 TE Connectivity Circular Metric Connectors M12,FRONT MOUNTING FEM,A,4P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Connectors | Straight | Each |