SMD - Circular Metric Connectors
137 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | D Coded | 4 A | 250 V | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | A Coded | 2 A | 30 V | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4 A | 60 V | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | A Coded | 2 A | 30 V | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD | A Coded | 4 A | 50 VAC, 60 VDC | IP67 | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | D Coded | 4 A | 250 V | IP67 | Reel | ||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | SMD | D Coded | 4 A | 250 V | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | B Coded | 4 A | 60 V | IP67 | Reel | ||||
Mfr: M8S-03PFFT-EE0001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 03 pins, Female Connector, Female Contact, SMT 180 | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD | 3 A | 60 V | IP68 | M8 | ||||
Mfr: M8S-03PMMT-EE0001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 03 pins, Male Connector, Male Contact, SMT 180 | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD | 3 A | 60 V | IP68 | M8 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | T Coded | 12 A | 63 V | IP67 | Bulk | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | Y Coded | 6 A | 48 VAC, 50 VDC | IP67 | Bulk | ||||
0In Stock | Circular Metric Connectors | M12 | SMD/SMT | IP65, IP67 | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 50 VAC, 60 VDC | IP67 | Bulk | ||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | SMD/SMT, Flange | A Coded | 1.5 A | 30 VAC/30 VDC | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | SMD/SMT, Flange | A Coded | 1.5 A | 30 VAC/30 VDC | IP67 | Reel | ||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | SMD/SMT, Flange | A Coded | 1.5 A | 30 VAC/30 VDC | IP67 | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 250 V | IP67 | Bulk | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 60 V | IP67 | Bulk | ||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | SMD/SMT, Flange | A Coded | 1.5 A | 30 VAC/30 VDC | IP67 | Bulk |