Circular Metric Connectors
12,915 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4131012081-000 TTI: T4131012081-000 TE Connectivity Availability: 192In StockCircular Metric Connectors M12 A-code Sold Wire 8P Rear MNT Female | 192In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: 21033011003 TTI: 21033011003 HARTING Availability: 104In StockCircular Metric Connectors M12 MA HOUSING FRONT MOUNTING | 104In Stock | Circular Metric Connectors | M12 | Housing | Hardware | Each | ||||||||||
Mfr: T4111011041-000 TTI: T4111011041-000 TE Connectivity Availability: 250In StockCircular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG7 | 250In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
5,700In Stock | Circular Metric Connectors | 1 Contact | Crimp | 18 A | Contacts | M23 Elite | Each | |||||||||
Mfr: M12S-04BFFB-SL7002 TTI: M12S-04BFFB-SL7002 Amphenol LTW Availability: 744In Stock250 On Order Expected 15-Jan-27 Circular Metric Connectors M12 Circular Metric Connector, S Code, Metal, 12A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Screw-in, Field Installable, F8.0 - F10.0mm, IP67 Mated | 744In Stock250 On Order Expected 15-Jan-27 | Circular Metric Connectors | M12 S Code | Tray | LTWM12S-04BFFB-SL7002 | |||||||||||
Mfr: CAP-WBDMSMA1 TTI: CAP-WBDMSMA1 Amphenol LTW Availability: 1,797In StockCircular Metric Connectors Circular Metric Connector, Waterproof Cap, Plastic, Male Connector, Screw Thread | 1,797In Stock | Circular Metric Connectors | M12 | Screw | IP67 | Accessories | End Cap | CAP-WBD | Bulk | |||||||
Mfr: T4112012041-000 TTI: T4112012041-000 TE Connectivity Availability: 75In StockCircular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG9 | 75In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4171010005-001 TTI: T4171010005-001 TE Connectivity Availability: 400In StockCircular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.2M WIRE | 400In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4111501041-000 TTI: T4111501041-000 TE Connectivity Availability: 664In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD | 664In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: VENT-PQ1NBK-N8001 TTI: VENT-PQ1NBK-N8001 Amphenol LTW Availability: 615In StockCircular Metric Connectors Pressure Relief Vent, Snap-In Plastic, > 1000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 615In Stock | Circular Metric Connectors | IP69K | Accessories | Vent | Tray | ||||||||||
240In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-8CON-L180-THR_SH SACCCIM12FS8CONL180THRSH | ||||
200In Stock | Circular Metric Connectors | M12 | Accessories | Protective Cap | M12 | Each | ||||||||||
Mfr: T4111512041-000 TTI: T4111512041-000 TE Connectivity Availability: 1,373In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG9 | 1,373In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: VT-BMM08ME-NO8001 TTI: VT-BMM08ME-NO8001 Amphenol LTW Availability: 140In StockCircular Metric Connectors Pressure Relief Vent, M8 Metal, M8x1.25, Screw Thread, > 1200ml/min at 7 kPa, ePTFE (Oleophobic), Water Entry Pressure 40 kPa, IP68 | 140In Stock | Circular Metric Connectors | M8 | IP68 | Accessories | Pressure Relief Vent | Pressure Relief Vent | Bulk | ||||||||
Mfr: 21033816401 TTI: 21033816401 HARTING Availability: 9In StockCircular Metric Connectors M12 D-Coded gender changer | 9In Stock | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | D Coded | 4 A | 250 V | IP67 | Adapters | I-Adapter | Each | ||||
18In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 7.5 A | 250 V | IP67 | Connectors | M12 Female Connector | Each | |||||
Mfr: M12A-12BMMA-SL7001 TTI: M12A-12BMMA-SL7001 Amphenol LTW Availability: 82In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated | 82In Stock | Circular Metric Connectors | M | Tray | ||||||||||||
Mfr: T4171010004-001 TTI: T4171010004-001 TE Connectivity Availability: 600In Stock400 On Order Expected 20-Jan-27 Circular Metric Connectors M12 REAR MOUNTING MALE A 4P 0.2M WIRE | 600In Stock400 On Order Expected 20-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
1,100In Stock6,300 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | |||||
Mfr: MA1CAP1200 TTI: MA1CAP1200 Amphenol SINE Systems Availability: 5,505In StockCircular Metric Connectors M23 A-Series St Plug 12 Position P Type | 5,505In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | 10 A | 160 V | IP67 | Couplers | Straight | M23 A | Box | 14R6995 ASTA020 | |||
15,280In Stock | Circular Metric Connectors | 1 Contact | Crimp | 30 A | Contacts | M23 Connector | Bulk | 14R7600 | ||||||||
Mfr: T4110501041-000 TTI: T4110501041-000 TE Connectivity Availability: 134In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG7,GOLD | 134In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4111012041-000 TTI: T4111012041-000 TE Connectivity Availability: 1,901In Stock3,400 On Order Expected 25-Jan-27 Circular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG9 | 1,901In Stock3,400 On Order Expected 25-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4171120008-001 TTI: T4171120008-001 TE Connectivity Availability: 400In Stock600 On Order Expected Circular Metric Connectors M12 A-code 0.2m Wire 8P Rear MNT Female | 400In Stock600 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: 21032811405 TTI: 21032811405 HARTING Availability: 47In StockCircular Metric Connectors 4P Male M12-L D-Code Straight Harax | 47In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Each | 021-03-281-1405 021 03 281 1405 |