Circular Metric Connectors
12,898 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4033014031-000 TTI: T4033014031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNL FRONT 3POS STR | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder Cup | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 V | IP67 | Connectors | Straight | Each | SACC-SQ-M12MS-4CON-25F/0,5 SACCSQM12MS4CON25F05 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Right Angle | Each | SACC-CI-M12MS-8CON-L90_SCO SACCCIM12MS8CONL90SCO | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Right Angle | Each | SACC-CI-M12MS-4CON-L90_SH_SCO SACCCIM12MS4CONL90SHSCO | ||||
Mfr: 6-2271111-2 TTI: 6-2271111-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 MALE A CODE 12P PG9 SHIELDED(AU) | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP67 | Contacts | Straight | M12 | Each | |||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Screw | IP65 | SACC-VB | Each | SACC-VB-4CON-M16/A SACCVB4CONM16A | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M8 | Through Hole | A Coded | 3 A | 30 V | IP67 | Connectors | Straight | Each | SACC-DSI-M8FS-5CON-M10-L180_DN SACCDSIM8FS5CONM10L180DN | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M_8MS-3CON-L180_SH SACCDSIM8MS3CONL180SH | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | SACC-M_8FR-3CON-M SACCM8FR3CONM | ||||
0In Stock | Connectors | 4 Contact | M22, M35 | 15 A | 600 VAC | IP67 | PowerBOSSlite M22, M35 | Bulk | 14R7353 | |||||||
Mfr: T4133012031-000 TTI: T4133012031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNT,FEM A,3P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | Each | ||||
Mfr: T4143512041-000 TTI: T4143512041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING FEMALE,D CODE,4P | 0In Stock | Circular Metric Connectors | Solder | 4 A | 250 V | IP67 | Each | |||||||||
Mfr: T4171110404-001 TTI: T4171110404-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNTING FEM,B,4P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | B Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4011019031-000 TTI: T4011019031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8,SCREW, MALE,S SHIELD,3P,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Straight | Each | ||||
Mfr: T4013019031-000 TTI: T4013019031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8,SCREW, MALE,R/A SHIELD,3P,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | ||||
Mfr: T4013019041-000 TTI: T4013019041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8,SCREW, MALE,R/A SHIELD,4P,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67, IP68 | Connectors | Right Angle | Each | ||||
Mfr: T4130412041-000 TTI: T4130412041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,MALE B,4P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | B Coded | 4 A | 250 V | IP67, IP68 | Each | ||||||
Mfr: T4132012021-000 TTI: T4132012021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNT,MALE A,2P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | Each | ||||
Mfr: T4132412041-000 TTI: T4132412041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNT,MALE B,4P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | B Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | Each | ||||
Mfr: T4113011041-000 TTI: T4113011041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 4P GOLD A_CODE RA SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4113402051-000 TTI: T4113402051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,B CODE, 5P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4110411041-000 TTI: T4110411041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 4P GOLD B_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4111412041-000 TTI: T4111412041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 4P GOLD B_CODE S SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4111501021-000 TTI: T4111501021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,2P,PG7,GOLD | 0In Stock | Circular Metric Connectors | M12 | D Coded | M12 Value Line | Each |