Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09156123101 TTI: 09156123101 HARTING Availability: 0In StockCircular Metric Connectors Han M23 Pwr 4+4+3+PE Female Crimp Insert | 0In Stock | Circular Metric Connectors | Crimp | 28 A | 630 V | Han M23 | Bulk | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | Contact | Each | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 V | IP65 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | Inserts | M12 | Reel | 484790 | |||||||||||
Mfr: 21038813830 TTI: 21038813830 HARTING Availability: 0In StockCircular Metric Connectors M12 PushPull X 8P ml slm ang 5.7-8.8mm | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 V | IP67 | Connectors | Right Angle | Each | ||||
Mfr: VENT-PS1NBK-N8002 TTI: VENT-PS1NBK-N8002 Amphenol LTW Availability: 0In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 0In Stock | Circular Metric Connectors | M12 | IP68 | Hardware | Plug Screw | Tray | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Inserts | Straight | Each | |||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Each | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Flat Gasket | Each | SACC-M12-SEAL SACCM12SEAL | ||||||||||
Mfr: 21032961505 TTI: 21032961505 HARTING Circular Metric Connectors M12 L-CODED PWR IDC MALE HARAX/IDC | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | IDC | L Coded | 12 A | 63 V | M12 L-CODED | Each | 21 03 296 1505 21-03-296-1505 | |||||
Mfr: T4133512041-000 TTI: T4133512041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNT,FEM D,4P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | Each | ||||
Mfr: 21021451405 TTI: 21021451405 HARTING Availability: 0In StockCircular Metric Connectors M8 P-code 4pin straight m shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Crimp | P Coded | 4 A | 60 V | IP67 | Connectors | Straight | Each | ||||
Mfr: JB12CA04YN7-D TTI: JB12CA04YN7-D JAE Electronics Availability: 0In StockCircular Metric Connectors M12 connector, In-line receptacle, oe6.0-7.5mm cable | 0In Stock | Circular Metric Connectors | 4 Contact | Crimp | D Coded | 4 A | 250 V | IP67 | Receptacles | JB12 | Kit | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-5CON-PG_9-M SACCM12MS5CONPG9M | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-M_8FS-4CON-M SACCM8FS4CONM | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 125 V | IP67 | Connectors | Right Angle | Kit | SACC-DSIV-M12MSB-5CON-L_90 SACCDSIVM12MSB5CONL90 | ||||
Mfr: 21410000012 TTI: 21410000012 HARTING Availability: 0In StockCircular Metric Connectors M12 Housing Male M14x1, 9mm height | 0In Stock | Circular Metric Connectors | M12 | Housing | Hardware | Each | ||||||||||
0In Stock | Circular Metric Connectors | 5 Power + PE | M23 | Crimp | 30 A | 630 V | IP69X | Connectors | Right Angle | Each | ||||||
Mfr: T4145035051-001 TTI: T4145035051-001 TE Connectivity Circular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Right Angle | Kit | ||||
Mfr: 09148812406 TTI: 09148812806 HARTING Availability: 0In StockCircular Metric Connectors HAN M12 08P FE CRIMP | 0In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: T4171310004-002 TTI: T4171310004-002 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING,FEMALE,A,4P,0.5M WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | |||||
Mfr: 21038214505 TTI: 21038214505 HARTING Availability: 0In StockCircular Metric Connectors M12 slim angled fem A-cod 5-pol | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | M12 A-CODED | Each | 21 03 821 4505 21-03-821-4505 | ||
Mfr: 1205030009 TTI: 1205030009 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Straight, Female, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | Connectors | 120502 | Each | 120503-0009 01205030009 | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 250 V | IP65 | Connectors | Straight | Each | SACC-M12MS-4QO-0,75-M SACCM12MS4QO075M |