Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4030014031-000 TTI: T4030014031-000 TE Connectivity Availability: 70In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR | 70In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder Cup | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4131012051-000 TTI: T4131012051-000 TE Connectivity Availability: 420In StockCircular Metric Connectors M12 REAR MNT FEMALE A 5P SOLDER WIRE | 420In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: 21032962505 TTI: 21032962505 HARTING Availability: 34In StockCircular Metric Connectors M12 L-CODED PWR IDC FEMALE HARAX/IDC | 34In Stock | Circular Metric Connectors | 5 Contact | M12 | IDC | L Coded | 12 A | 63 V | IP65, IP67 | Connectors | Straight | M12 L-CODED | Each | 21 03 296 2505 21-03-296-2505 | ||
Mfr: 21038211805 TTI: 21038211805 HARTING Availability: 5In StockCircular Metric Connectors M12 CRIMP SLIM 8POL A-CODED MALE | 5In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | A Coded | 2 A | 30 V | IP67 | Connectors | Straight | Each | ||||
Mfr: T4110011041-000 TTI: T4110011041-000 TE Connectivity Availability: 327In StockCircular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG7 | 327In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Availability: 560In StockCircular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 560In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Each | |||
2In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 500 VAC | IP67 | Connectors | Straight | M12 | Bulk | ||||
399In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-4CON-L180_THR SACCCIM12MS4CONL180THR | ||||
13,750In Stock | Circular Metric Connectors | 1 Contact | Crimp | 10 A | Contacts | M23 Connector | Bulk | 14R7594 | ||||||||
Mfr: 21032812405 TTI: 21032812405 HARTING Availability: 39In StockCircular Metric Connectors 4P Fmle M12-L D-Code Straight Harax | 39In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Each | 021-03-281-2405 021 03 281 2405 | |||
186In Stock485 On Order Expected 09-Nov-26 | Circular Metric Connectors | M12 | IP67 | Accessories | Sealing Cap | PR | Each | PROT-M12_FS-PA-CHAIN-EYE-DM14 PROTM12FSPACHAINEYEDM14 | ||||||||
Mfr: 21032811405 TTI: 21032811405 HARTING Availability: 47In StockCircular Metric Connectors 4P Male M12-L D-Code Straight Harax | 47In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Each | 021-03-281-1405 021 03 281 1405 | |||
Mfr: T4171120008-001 TTI: T4171120008-001 TE Connectivity Availability: 400In Stock600 On Order Expected Circular Metric Connectors M12 A-code 0.2m Wire 8P Rear MNT Female | 400In Stock600 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: T4110501041-000 TTI: T4110501041-000 TE Connectivity Availability: 134In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG7,GOLD | 134In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
18In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 7.5 A | 250 V | IP67 | Connectors | M12 Female Connector | Each | |||||
Mfr: M12A-12BMMA-SL7001 TTI: M12A-12BMMA-SL7001 Amphenol LTW Availability: 82In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated | 82In Stock | Circular Metric Connectors | M | Tray | ||||||||||||
Mfr: T4041017041-000 TTI: T4041017041-000 TE Connectivity Availability: 171In StockCircular Metric Connectors M8 FMLE PNL REAR 4POS STR PCB | 171In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4171010004-001 TTI: T4171010004-001 TE Connectivity Availability: 399In Stock400 On Order Expected 20-Jan-27 Circular Metric Connectors M12 REAR MOUNTING MALE A 4P 0.2M WIRE | 399In Stock400 On Order Expected 20-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: MA1CAP1200 TTI: MA1CAP1200 Amphenol SINE Systems Availability: 5,505In StockCircular Metric Connectors M23 A-Series St Plug 12 Position P Type | 5,505In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | 10 A | 160 V | IP67 | Couplers | Straight | M23 A | Box | 14R6995 ASTA020 | |||
15,480In Stock | Circular Metric Connectors | 1 Contact | Crimp | 30 A | Contacts | M23 Connector | Bulk | 14R7600 | ||||||||
Mfr: 1200910001 TTI: 120091-0001 Molex Availability: 7In Stock50 On Order Expected 10-Feb-27 Circular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Female, 3 Poles | 7In Stock50 On Order Expected 10-Feb-27 | Circular Metric Connectors | 3 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120091 | Each | N03FA03124 1200910001 01200910001 | |||
605In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12FS-5CON-PG_7-M SACCM12FS5CONPG7M | ||||
Mfr: 21033816815 TTI: 21033816815 HARTING Availability: 3In StockCircular Metric Connectors har-speed X-code M12 gender changer | 3In Stock | Circular Metric Connectors | 8 Contact | M12 | Pluggable Screw | X Coded | 500 mA | 48 V | IP67 | Adapters | I-Adapter | M12 X-CODED | Each | 21 03 381 6815 21-03-381-6815 | ||
Mfr: T4131512041-000 TTI: T4131512041-000 TE Connectivity Availability: 4,625In StockCircular Metric Connectors M12,REAR MNT, FEMALE D,4P,SOLDER WIRE | 4,625In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: T4113511041-000 TTI: T4113511041-000 TE Connectivity Availability: 432In StockCircular Metric Connectors M12 M 4P GOLD D_CODE RA SHIELDED PG7 | 432In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each |