120070 - Circular Metric Connectors
224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5A06A18M010 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4006A16M002 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5A00A16M010 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A16A1203 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4A00A16M006 | ||||||||||
Mfr: 120070-5138 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors MIC M12 MALE REC W/FLANGE 8P Solder | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | 3 A | 30 V | IP67 | Connectors | Straight | 120070 | 0912 083GM 04000 1200705138 01200705138 | ||||
Mfr: 120070-0183 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors MIC RCPT 4P 6IN 1/2NPT #22 PVC | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | 8R4006A18A060 1200700183 01200700183 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4E06A16A1201 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5J40E03C3003 | ||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A16M010 | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4E06A18M050 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A18M006 | ||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3E06A16A1201 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 250 V | IP67 | 120070 | 8R3006A16M010 | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M0203 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M050 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5006A16A1201 | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R3A00A18M0203 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4000A18M030 | ||||||||||
Mfr: 1200708173 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors MicroChg Recep 5P MM M12 2M PVC | 0In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | 8R5E36E03M020 01200708173 120070-8173 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5000AB6M020N | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A18M005 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R3006A16M020 | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3006A18M020 | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4A00A18M005 |