Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4145015051-001 TTI: T4145015051-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | Kit | ||||
0In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Bulk | ||||||||||
Mfr: 21031111405 TTI: 21031111405 HARTING Availability: 0In StockCircular Metric Connectors 4P Male M12-S Straight Harax | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 32 V | IP65, IP67 | Connectors | Straight | M12 A-CODED | Each | 21 03 111 1405 21-03-111-1405 | ||
0In Stock | Circular Metric Connectors | Crimp | Contacts | Contact | Each | |||||||||||
Mfr: 21038612825 TTI: 21038612825 HARTING Availability: 0In StockCircular Metric Connectors M12 Y-code 8pin female shielded crimp panel feed 5.7mm-8.8mm | 0In Stock | Circular Metric Connectors | 4 Signal, 4 Power | M12 | Crimp | Y Coded | 6 A | 50 V | IP67 | Connectors | Straight | Each | ||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Each | ||||||||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | M12 | 60 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD/SMT, Flange | D Coded | 4 A | 250 V | IP67 | Inserts | Straight | Each | |||||
Mfr: 21038212530 TTI: 21038212530 HARTING Availability: 0In StockCircular Metric Connectors M12 PUSHPULL 5POLE A-CODED FEMALE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP54 | Connectors | Straight | Each | 21 03 821 2530 | |||
Mfr: T4145015041-001 TTI: T4145015041-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Tray | ||||
Mfr: 21033814401 TTI: 21033814401 HARTING Availability: 0In StockCircular Metric Connectors M12 D CODE 04P FE PFT ADAPTER | 0In Stock | Circular Metric Connectors | D Coded | Adapters | Each | |||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | A Coded | 2 A | 30 V | IP67 | Connectors | Straight | M12 A-CODED | Each | 21 03 821 2805 21-03-821-2805 | |||
Mfr: T4141412051-000 TTI: T4141412051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING FEMALE B CODE 5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4112001021-000 TTI: T4112001021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,2P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
0In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Screw | TMP | Each | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | M23 | Crimp | 20 A | Contacts | Contact | Bulk | ||||||||
Mfr: M12T-04PMMP-SF8001 TTI: M12T-04PMMP-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | M | Each | ||||||||
Mfr: 1300390370 TTI: 1300390370 Molex Availability: 0In StockCircular Metric Connectors DeviceNet Trunk Male Terminator Resistor w/ Mini-Change Connection, w/out LEDs, 5 Poles | 0In Stock | Circular Metric Connectors | 8 A | 50 V | IP67 | Connectors | 130039 | Each | 130039-0370 DN100 01300390370 | |||||||
0In Stock | Circular Metric Connectors | 6 Contact | M12 | Solder | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8FS-6CON-L180 SACCDSIM8FS6CONL180 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Right Angle | Each | SACC-CI-M12FS-8CON-L90_SCO SACCCIM12FS8CONL90SCO | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | SF-7MS2000 SF7MS2000 | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Kit | SACC-DSIV-M_8FS-3CON-L180-06 SACCDSIVM8FS3CONL18006 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk |