Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200700242 TTI: 1200700242 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | Each | |||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 6 A | IP67 | Inserts | M12 | Reel | 394811 | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 6 A | IP67 | Inserts | M12 | Reel | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-5CON-PG_7-M SACCM12MS5CONPG7M | ||||
Mfr: T4031017041-000 TTI: T4031017041-000 TE Connectivity Circular Metric Connectors M8 FMLE PNL REAR 4POS STR | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: 21038812825 TTI: 21038812825 HARTING Availability: 0In StockCircular Metric Connectors PFT M12 Slim Female X-coded | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 V | IP67 | Connectors | M12 X-CODED | Each | 21 03 881 2825 21-03-881-2825 | |||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-FS-8CON-L180_SCO SACCDSIFS8CONL180SCO | ||||
Mfr: 21033291501 TTI: 21033291501 HARTING Availability: 0In StockCircular Metric Connectors M12SCRW5P-ACOD-M-STR SHIELDED | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 7.5 A | 60 V | IP67 | Connectors | Straight | M12 A-CODED | Each | 21 03 329 1501 21-03-329-1501 | ||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-5CON-PG_7 SACCM12MS5CONPG7 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4 A | 60 V | IP67 | Inserts | Ammo Pack | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP65, IP67 | Each | SACC-DSI-FSD-4CON-L180/12_SCO SACCDSIFSD4CONL18012SCO | ||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Each | ST-20KP010 ST20KP010 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M8FS-4CON-M10-L180_SH SACCDSIM8FS4CONM10L180SH | ||||
Mfr: T4171310005-001 TTI: T4171310005-001 TE Connectivity Circular Metric Connectors M12,FRONT MOUNTING FEMALE,5P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Ammo Pack | |||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M_8MS-3CON-L180 SACCDSIM8MS3CONL180 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-4CON-PG_7 SACCM12MS4CONPG7 | ||||
0In Stock | Circular Metric Connectors | M12 | 630 V | IP67 | Each | |||||||||||
Mfr: 21033192501 TTI: 21033192501 HARTING Availability: 0In StockCircular Metric Connectors M12SCRW5P-ACOD-F-STR | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 7.5 A | 60 V | IP67 | Connectors | Straight | M12 A-CODED | Each | 21 03 319 2501 21-03-319-2501 | ||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 7.5 A | 60 V | IP67 | Connectors | Straight | M12 A-CODED | Each | 21 03 329 2501 21-03-329-2501 | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Right Angle | Each | |||||
Mfr: 21023691301 TTI: 21023691301 HARTING Availability: 0In StockCircular Metric Connectors M8Screw-3P-M-STRSHLD A-CODED | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | M8 A-CODED | Each | 21 02 369 1301 21-02-369-1301 | ||
Mfr: 21033816402 TTI: 21033816402 HARTING Availability: 0In StockCircular Metric Connectors M12 gender changer 4+8pole | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | D Coded | 4 A | 250 V | IP67 | Adapters | I-Adapter | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Kit | SACC-DSIV-M_8FS-4CON-L180-06 SACCDSIVM8FS4CONL18006 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Kit | SACC-DSIV-M12FSD-4CON-L180 SACCDSIVM12FSD4CONL180 |