Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock250 On Order Expected 09-Nov-26 | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7MP2000 SF7MP2000 | |||||||||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Availability: 0In Stock5,319 On Order Expected 28-Jan-27 Circular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 0In Stock5,319 On Order Expected 28-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | ||||
Mfr: T4111012041-000 TTI: T4111012041-000 TE Connectivity Availability: 0In Stock1,990 On Order Expected 11-Feb-27 Circular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG9 | 0In Stock1,990 On Order Expected 11-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
0In Stock30 On Order Expected 17-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12FR-4CON-PG7-M SACCM12FR4CONPG7M | ||||
Mfr: 1200110349 TTI: 120011-0349 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.3m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 V | IP67 | Connectors | Straight | 120011 | Each | 1200110349 01200110349 8R8J40E02C3003 | |||
Mfr: 21038811405 TTI: 21038811405 HARTING Circular Metric Connectors M12 CRIMP SLIM DSGN 4POL D-CODED MALE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 250 V | IP67 | Connectors | Straight | M12 D-CODED | Each | 21 03 881 1405 21-03-881-1405 | ||
0In Stock495 On Order Expected 21-Jan-27 | Circular Metric Connectors | M12 | IP67 | Accessories | Sealing Cap | Kit | PROT-M12_FS-PA-CHAIN-EYE-DM12 PROTM12FSPACHAINEYEDM12 | |||||||||
Mfr: M12L-05BFDB-SL7001 TTI: M12L-05BFDB-SL7001 Amphenol LTW Availability: 0In Stock90 On Order Expected 09-Dec-26 Circular Metric Connectors M12 Circular Metric Connector, L Code, Metal, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Screw Thread, Screw-in, Field Installable, F8.0 - F14.0mm, IP67 Mated | 0In Stock90 On Order Expected 09-Dec-26 | Circular Metric Connectors | M12 L Code | Tray | ||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Kit | SACC-DSIV-M12FS-5CON-L_90 SACCDSIVM12FS5CONL90 | ||||
0In Stock150 On Order Expected 15-Feb-27 | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-FS-5CON-L180_SCO SACCDSIFS5CONL180SCO | ||||
Mfr: 1200708154 TTI: 1200708154 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.5m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 120070 | Each | 8R8J40E02C5003 | ||||||||
Mfr: T4171010005-002 TTI: T4171010005-002 TE Connectivity Availability: 0In Stock200 On Order Expected 16-Nov-26 Circular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.5M WIRE | 0In Stock200 On Order Expected 16-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
0In Stock300 On Order Expected 21-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Each | |||||
0In Stock800 On Order Expected 23-Dec-26 | Circular Metric Connectors | 6 Contact | M23 | Crimp | RC | Each | RC-06S1N8B0000 RC06S1N8B0000 | |||||||||
0In Stock100 On Order Expected 18-Dec-26 | Circular Metric Connectors | M23 | IP67 | Accessories | Protective Cap | RC | Each | RC-Z2068 RCZ2068 | ||||||||
Mfr: 21038962415 TTI: 21038962415 HARTING Availability: 0In Stock59,801 On Order Expected Circular Metric Connectors M12 S CODE 04P FE STRAIGHT SCL | 0In Stock59,801 On Order Expected | Circular Metric Connectors | Each | |||||||||||||
Mfr: 21033814412 TTI: 21033814412 HARTING Availability: 0In Stock18 On Order Expected 11-Nov-26 Circular Metric Connectors M12 PNL FEEDTHRU PCB ANG D-CODE | 0In Stock18 On Order Expected 11-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 50 V | IP20 | Connectors | Right Angle | Bulk | 021-03-381-4412 021 03 381 4412 | |||
0In Stock475 On Order Expected 19-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 250 V | IP67 | Inserts | Kit | SACC-CI-M12FSD-4CON-L90_SCO SACCCIM12FSD4CONL90SCO | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
Mfr: T4110012041-000 TTI: T4110012041-000 TE Connectivity Availability: 0In Stock1,700 On Order Expected 11-Oct-27 Circular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG9 | 0In Stock1,700 On Order Expected 11-Oct-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
0In Stock465 On Order Expected 06-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Right Angle | Each | SACC-CI-M12FS-4CON-L90_SCO SACCCIM12FS4CONL90SCO | ||||
0In Stock | Circular Metric Connectors | 7/8 in | Accessories | Seal | Each | |||||||||||
Mfr: 21038211525 TTI: 21038211525 HARTING Availability: 0In Stock455 On Order Expected 22-Dec-26 Circular Metric Connectors M12 SD PFT MALE A CODE 5 POL | 0In Stock455 On Order Expected 22-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 21038811426 TTI: 21038811426 HARTING Availability: 0In Stock130 On Order Expected 18-Nov-26 Circular Metric Connectors M12 SD PFT MALE D CODE 4 POL | 0In Stock130 On Order Expected 18-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 250 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 1200700242 TTI: 120070-0242 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | Each | 8R5L560005 01200700242 1200700242 |