Circular Metric Connectors
12,897 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0845860018 TTI: 0845860018 Molex Availability: 10In StockCircular Metric Connectors MICRO-CHANGE M12 TERMINTR RES | 10In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: SPNA12SNNNN169 TTI: SPNA12SNNNN169 Smiths Interconnect / IDI Availability: 50In StockCircular Metric Connectors STRAIGHT PLUG | 50In Stock | Circular Metric Connectors | 12 | M23 | IP67 | Plug | S | |||||||||
5In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 4.8 A | IP67 | Inserts | M8 | Each | 224152 | |||||
Mfr: LPRA06BNNNN170 TTI: LPRA06BNNNN170 Smiths Interconnect / IDI Availability: 25In StockCircular Metric Connectors CIRC. CONN,POWER M23,006 WAY | 25In Stock | Circular Metric Connectors | 6 | M23 | IP67 | Power Plug | L | |||||||||
Mfr: 21011323071 TTI: 21011323071 HARTING Availability: 50In StockCircular Metric Connectors CIRC CON WITH HARAX ML 8 / 3-PO | 50In Stock | Circular Metric Connectors | Bulk | 021-01-132-3071 021 01 132 3071 | ||||||||||||
Mfr: SPNA12SFRON169 TTI: SPNA12SFRON169 Smiths Interconnect / IDI Availability: 2In StockCircular Metric Connectors PLUG W. VAR. SHIELD CONNECTION | 2In Stock | Circular Metric Connectors | 12 | M23 | IP67 | Plug | S | |||||||||
Mfr: 1300350090 TTI: 130035-0090 Molex Availability: 1In StockCircular Metric Connectors WOODHEAD (MICT555) | 1In Stock | Circular Metric Connectors | 4 A | 250 V | IP67 | 130035 | Each | MICT555 1300350090 | ||||||||
Mfr: 936080438 TTI: 93608-0438 Molex Availability: 30,000In StockCircular Metric Connectors GWCONNECT CUSTOM | 30,000In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 1200900016 TTI: 1200900016 Molex Availability: 17In StockCircular Metric Connectors NANO-CHANGE M8 REC FEM-22 .3M | 17In Stock | Circular Metric Connectors | 120090 | Each | ||||||||||||
95In Stock | Circular Metric Connectors | M12 | Hardware | Coupling Nut | M12 | Each | 394847 | |||||||||
75In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | Inserts | M12 | Reel | ||||||
Mfr: 1200740160 TTI: 1200740160 Molex Availability: 4In StockCircular Metric Connectors MICRO-CHANGE M12 DUAL KEY REC | 4In Stock | Circular Metric Connectors | 120074 | Each | ||||||||||||
0In Stock7,590 On Order Expected 18-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
Mfr: T4112001041-000 TTI: T4112001041-000 TE Connectivity Availability: 0In Stock1,190 On Order Expected Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD | 0In Stock1,190 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: VENT-PS2NBK-O8001 TTI: VENT-PS2NBK-O8001 Amphenol LTW Availability: 0In Stock1,000 On Order Expected 30-Oct-26 Circular Metric Connectors Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K | 0In Stock1,000 On Order Expected 30-Oct-26 | Circular Metric Connectors | M6 | IP66, IP68 | Hardware | Plug Screw | Each | |||||||||
Mfr: VENT-PS1YBK-N8001 TTI: VENT-PS1YBK-N8001 Amphenol LTW Availability: 0In Stock1,949 On Order Expected Circular Metric Connectors Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 0In Stock1,949 On Order Expected | Circular Metric Connectors | M12 | IP68 | Screw | Kit | ||||||||||
Mfr: T4171010005-002 TTI: T4171010005-002 TE Connectivity Availability: 0In Stock200 On Order Expected 16-Nov-26 Circular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.5M WIRE | 0In Stock200 On Order Expected 16-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | ||||||
Mfr: 21038811805 TTI: 21038811805 HARTING Availability: 0In Stock424 On Order Expected 23-Nov-26 Circular Metric Connectors HAR-SPEED M12CRIMP SLIMDESIGN X-CODED | 0In Stock424 On Order Expected 23-Nov-26 | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 V | IP67 | Connectors | Straight | M12 X-CODED | Each | 21 03 881 1805 21-03-881-1805 | ||
Mfr: 1200110349 TTI: 120011-0349 Molex Availability: 0In StockCircular Metric Connectors WOODHEAD (8R8J40E02C3003) | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 V | IP67 | Connectors | Straight | 120011 | Each | 1200110349 01200110349 8R8J40E02C3003 | |||
Mfr: 21038811405 TTI: 21038811405 HARTING Availability: 0In Stock9,091 On Order Expected 02-Nov-26 Circular Metric Connectors M12 CRIMP SLIM DSGN 4POL D-CODED MALE | 0In Stock9,091 On Order Expected 02-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 250 V | IP67 | Connectors | Straight | M12 D-CODED | Each | 21 03 881 1405 21-03-881-1405 | ||
Mfr: 1200910001 TTI: 120091-0001 Molex Availability: 0In Stock75 On Order Expected 08-Oct-26 Circular Metric Connectors NC 3P F-ATTACH STR | 0In Stock75 On Order Expected 08-Oct-26 | Circular Metric Connectors | 3 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120091 | Each | N03FA03124 1200910001 01200910001 | |||
0In Stock1,100 On Order Expected 19-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | |||||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Circular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | ||||
Mfr: T4171120008-001 TTI: T4171120008-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Rear MNT Female | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each |