Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200910006 TTI: 120091-0006 Molex Availability: 3In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90 Angle Male, 3 Poles | 3In Stock | Circular Metric Connectors | 4 A | 60 VAC, 60 VDC | IP67 | 120091 | Each | N03MA04124 1200910006 | ||||||||
5In Stock | Circular Metric Connectors | M20 | 17.5 A | IP67 | Each | Q_1,5/3FL/13-M20KU-ESA Q153FL13M20KUESA | ||||||||||
500In Stock | Circular Metric Connectors | Each | ||||||||||||||
Mfr: SFFA12TNNNN000 TTI: SFFA12TNNNN000 Smiths Interconnect / IDI Availability: 10In StockCircular Metric Connectors CIRC.CONNECTOR,SIGNALM23,012W | 10In Stock | Circular Metric Connectors | 1 | M23 | IP67 | Receptacle | S | |||||||||
Mfr: 1200700364 TTI: 120070-0364 Molex Availability: 9In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 9In Stock | Circular Metric Connectors | 120070 | Each | ||||||||||||
Mfr: LRNA06AMRPN170 TTI: LRNA06AMRPN170 Smiths Interconnect / IDI Availability: 10In StockCircular Metric Connectors CIR. CONN, 06 WAYS, | 10In Stock | Circular Metric Connectors | ||||||||||||||
Mfr: 020.001022.1020 TTI: 020.001022.1020 Smiths Interconnect / IDI Availability: 500In StockCircular Metric Connectors SOCKETS 1MM M/C CRIMP AWG24-18 | 500In Stock | Circular Metric Connectors | M12 | IP67 | Hyperboloid Socket | W | ||||||||||
Mfr: WPEA05CNNNN293 TTI: WPEA05CNNNN293 Smiths Interconnect / IDI Availability: 10In StockCircular Metric Connectors CIRC. CONNECTOR, SIGNAL M | 10In Stock | Circular Metric Connectors | M12 Series W Type PE | |||||||||||||
Mfr: WRCA05BNNNN294 TTI: WRCA05BNNNN294 Smiths Interconnect / IDI Availability: 10In StockCircular Metric Connectors STR.MALE CBLE.EXT.5WAY TYPE RC | 10In Stock | Circular Metric Connectors | M12 Series W Type RC | |||||||||||||
100In Stock | Circular Metric Connectors | Inserts | M8 | Reel | ||||||||||||
Mfr: 1200710087 TTI: 1200710087 Molex Availability: 5In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 4 Poles, Straight, Female, Unshielded, IDC Term., Cable Diameter 3.50-6mm | 5In Stock | Circular Metric Connectors | 120071 | Each | ||||||||||||
Mfr: 1200710037 TTI: 120071-0037 Molex Availability: 13In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, 90 , PG7 Gland, 3.30-6.6mm | 13In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120071 | Each | 8A4001-31 1200710037 | ||||||||
Mfr: SPOC12SFRON169 TTI: SPOC12SFRON169 Smiths Interconnect / IDI Availability: 10In StockCircular Metric Connectors STRAIGHT PLUG,PLASTIC, | 10In Stock | Circular Metric Connectors | 12 | M23 | IP67 | Plug | S | |||||||||
Mfr: 10-765658-5A1 TTI: C10-765658-5A1 Amphenol Availability: 21In StockCircular Metric Connectors HDM12PF05A1STMF | 21In Stock | Circular Metric Connectors | Each | |||||||||||||
75In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | Inserts | M12 | Reel | ||||||
Mfr: 1200740160 TTI: 1200740160 Molex Availability: 4In StockCircular Metric Connectors M12 Sig, C-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2" -14 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 4In Stock | Circular Metric Connectors | 120074 | Each | ||||||||||||
0In Stock23,990 On Order Expected 08-Feb-27 | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
Mfr: T4112001041-000 TTI: T4112001041-000 TE Connectivity Availability: 0In Stock1,145 On Order Expected 01-Mar-27 Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD | 0In Stock1,145 On Order Expected 01-Mar-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: VENT-PS1YBK-N8001 TTI: VENT-PS1YBK-N8001 Amphenol LTW Availability: 0In Stock1,799 On Order Expected Circular Metric Connectors Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 0In Stock1,799 On Order Expected | Circular Metric Connectors | M12 | IP68 | Screw | Kit | ||||||||||
Mfr: MC1CJN0600 TTI: MC1CJN0600 Amphenol SINE Systems Availability: 0In Stock200 On Order Expected 27-Dec-27 Circular Metric Connectors M40 C Straight Plug 6 Position | 0In Stock200 On Order Expected 27-Dec-27 | Circular Metric Connectors | 4 Signal, 2 Power | M23 | Crimp | 30 A, 75 A | 250 V, 630 V | IP67 | Couplers | Straight | M40 | Box | 14R7041 | |||
Mfr: 21038811805 TTI: 21038811805 HARTING Availability: 0In Stock424 On Order Expected 23-Nov-26 Circular Metric Connectors HAR-SPEED M12CRIMP SLIMDESIGN X-CODED | 0In Stock424 On Order Expected 23-Nov-26 | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 V | IP67 | Connectors | Straight | M12 X-CODED | Each | 21 03 881 1805 21-03-881-1805 | ||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | ||||||
Mfr: 1200710045 TTI: 1200710045 Molex Availability: 0In Stock25 On Order Expected 20-Nov-26 Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock25 On Order Expected 20-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 VDC | IP67 | Connectors | Straight | 120071 | Bulk | 120071-0045 8A5006-31 01200710045 | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | |||||
0In Stock250 On Order Expected 09-Nov-26 | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7MP2000 SF7MP2000 |