Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4111012051-000 TTI: T4111012051-000 TE Connectivity Availability: 1,390In StockCircular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG9 | 1,390In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4040034031-000 TTI: T4040034031-000 TE Connectivity Availability: 368In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR PCBSHLD | 368In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4111001081-000 TTI: T4111001081-000 TE Connectivity Availability: 980In StockCircular Metric Connectors M12 MALE 8P CODE A STRAIGHT PG7 GOLD | 980In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
5,970In Stock | Circular Metric Connectors | 1 Contact | Crimp | 30 A | Contacts | M23 Connector | Each | 14R7595 | ||||||||
18,180In Stock | Circular Metric Connectors | 1 Contact | Crimp | 10 A | Contacts | M23 Connector | Bulk | 14R7599 | ||||||||
4,740In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Sealing Cap | PR | Kit | PROT-M12_MS-PA-CHAIN-EYE-DM14 PROTM12MSPACHAINEYEDM14 | ||||||||
Mfr: T4011008031-000 TTI: T4011008031-000 TE Connectivity Availability: 6,319In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,3P,GOLD | 6,319In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Each | |||
Mfr: T4110002081-000 TTI: T4110002081-000 TE Connectivity Availability: 572In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD | 572In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4111002041-000 TTI: T4111002041-000 TE Connectivity Availability: 7,760In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD | 7,760In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4110002041-000 TTI: T4110002041-000 TE Connectivity Availability: 4,374In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG9,GOLD | 4,374In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4171110005-001 TTI: T4171110005-001 TE Connectivity Availability: 3,440In Stock2,400 On Order Expected 01-Mar-27 Circular Metric Connectors M12 REAR MOUNTING FML A 5P 0.2M WIRE | 3,440In Stock2,400 On Order Expected 01-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4111011051-000 TTI: T4111011051-000 TE Connectivity Availability: 330In StockCircular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG7 | 330In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4010008031-000 TTI: T4010008031-000 TE Connectivity Availability: 132In StockCircular Metric Connectors M8,SCREW, FEMALE,S, UNSHIELD,3P,GOLD | 132In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Each | |||
Mfr: T4010008041-000 TTI: T4010008041-000 TE Connectivity Availability: 1,080In StockCircular Metric Connectors M8,SCREW, FEMALE,S UNSHIELD,4P,GOLD | 1,080In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Each | |||
Mfr: T4111511041-000 TTI: T4111511041-000 TE Connectivity Availability: 1,473In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG7 | 1,473In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4112002041-000 TTI: T4112002041-000 TE Connectivity Availability: 1,400In Stock2,500 On Order Expected 23-Sep-27 Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG9,GOLD | 1,400In Stock2,500 On Order Expected 23-Sep-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: 1200700201 TTI: 1200700201 Molex Availability: 74In Stock40 On Order Expected 01-Dec-26 Circular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/4"-18 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 74In Stock40 On Order Expected 01-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | Each | 120070-0201 8R5A00A18A120 01200700201 | |||||
Mfr: T4110011051-000 TTI: T4110011051-000 TE Connectivity Availability: 190In StockCircular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG7 | 190In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4113001051-000 TTI: T4113001051-000 TE Connectivity Availability: 834In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG7,GOLD | 834In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4111012081-000 TTI: T4111012081-000 TE Connectivity Availability: 1,270In StockCircular Metric Connectors M12 M 8P GOLD A_CODE S SHIELDED PG9 | 1,270In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4111502041-000 TTI: T4111502041-000 TE Connectivity Availability: 896In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG9,GOLD | 896In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4112002051-000 TTI: T4112002051-000 TE Connectivity Availability: 536In Stock400 On Order Expected 04-Jan-27 Circular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG9,GOLD | 536In Stock400 On Order Expected 04-Jan-27 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4141012081-000 TTI: T4141012081-000 TE Connectivity Availability: 202In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female | 202In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: T4111401051-000 TTI: T4111401051-000 TE Connectivity Availability: 36In StockCircular Metric Connectors M12,MALE,STRAIGHT, B CODE,5P,PG7,GOLD | 36In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4111002051-000 TTI: T4111002051-000 TE Connectivity Availability: 3In Stock2,500 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD | 3In Stock2,500 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each |