M12 Value Line - Circular Metric Connectors
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110011041-000 TTI: T4110011041-000 TE Connectivity Availability: 316In StockCircular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG7 | 316In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111011041-000 TTI: T4111011041-000 TE Connectivity Availability: 250In StockCircular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG7 | 250In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110401051-000 TTI: T4110401051-000 TE Connectivity Availability: 126In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG7,GOLD | 126In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4112012041-000 TTI: T4112012041-000 TE Connectivity Availability: 75In StockCircular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG9 | 75In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4111501041-000 TTI: T4111501041-000 TE Connectivity Availability: 664In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD | 664In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111512041-000 TTI: T4111512041-000 TE Connectivity Availability: 1,373In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG9 | 1,373In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110501041-000 TTI: T4110501041-000 TE Connectivity Availability: 134In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG7,GOLD | 134In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111012041-000 TTI: T4111012041-000 TE Connectivity Availability: 1,901In Stock3,400 On Order Expected 25-Jan-27 Circular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG9 | 1,901In Stock3,400 On Order Expected 25-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4113511041-000 TTI: T4113511041-000 TE Connectivity Availability: 412In StockCircular Metric Connectors M12 M 4P GOLD D_CODE RA SHIELDED PG7 | 412In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4112002081-000 TTI: T4112002081-000 TE Connectivity Availability: 217In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,8P,PG9,GOLD | 217In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4110512041-000 TTI: T4110512041-000 TE Connectivity Availability: 88In StockCircular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG9 | 88In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110502041-000 TTI: T4110502041-000 TE Connectivity Availability: 884In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG9,GOLD | 884In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110511041-000 TTI: T4110511041-000 TE Connectivity Availability: 7In StockCircular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG7 | 7In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110012041-000 TTI: T4110012041-000 TE Connectivity Availability: 1,300In Stock3,700 On Order Expected Circular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG9 | 1,300In Stock3,700 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110401041-000 TTI: T4110401041-000 TE Connectivity Availability: 246In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,4P,PG7,GOLD | 246In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110402021-000 TTI: T4110402021-000 TE Connectivity Availability: 50In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,2P,PG9,GOLD | 50In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110402051-000 TTI: T4110402051-000 TE Connectivity Availability: 6In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG9,GOLD | 6In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110011031-000 TTI: T4110011031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 3P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4113002051-000 TTI: T4113002051-000 TE Connectivity Circular Metric Connectors M12,MALE,RA,A CODE, 5P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4112001021-000 TTI: T4112001021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,2P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4111411051-000 TTI: T4111411051-000 TE Connectivity Circular Metric Connectors M12 M 5P GOLD B_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110411051-000 TTI: T4110411051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 5P GOLD B_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4113002081-000 TTI: T4113002081-000 TE Connectivity Circular Metric Connectors M12,MALE,RA,A CODE, 8P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4111411041-000 TTI: T4111411041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 4P GOLD B_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4113401051-000 TTI: T4113401051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,B CODE, 5P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each |