Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | Circular Metric Connectors | M25 | IP68 | Accessories | Cable Gland | Each | ||||||||||
69In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-5CON-PG_9_SH_AU SACCM12MS5CONPG9SHAU | ||||
4In Stock | Circular Metric Connectors | 5 Contact | M12 | Pluggable Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Adapters | T-Adapter | SAC | Bulk | SAC-5P-M12T/2XM12_VP SAC5PM12T2XM12VP | |||
10In Stock | Circular Metric Connectors | 8 Contact | M12 | X Coded | 500 mA | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Each | VS-08-M12MS-10G-P_SCO VS08M12MS10GPSCO | |||||
20In Stock | Circular Metric Connectors | 5 Contact + PE | M23 | Crimp | N Coded | 30 A | 630 V | IP67 | Connectors | Straight | SF | Each | SF-5ES1N8A8LDL SF5ES1N8A8LDL | |||
1In Stock | Circular Metric Connectors | 3 Contact | M8 | Quick Connect | A Coded | 4 A | 48 VAC, 60 VDC | IP68 | Connectors | Straight | Each | SACC-M_8FS-3PCON SACCM8FS3PCON | ||||
Mfr: 1200700364 TTI: 1200700364 Molex Availability: 9In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 9In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | Each | 120070-0364 01200700364 8R5000A16M020 | |||
Mfr: 21033961506 TTI: 21033961506 HARTING Availability: 240In StockCircular Metric Connectors M12 L CODE 04P MA PCB MOUNT | 240In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | Inserts | M12 L-Coded | Each | |||||
Mfr: 10-730175-5B1 TTI: HDM12PF05B1ST Amphenol Industrial Availability: 8In StockCircular Metric Connectors Plug FML 5way gold STR plastic code B | 8In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | B Coded | 4 A | 60 VAC/DC | IP67 | Max-M12 | Each | |||||
Mfr: 1200910006 TTI: 1200910006 Molex Availability: 3In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90C Angle Male, 3 Poles | 3In Stock | Circular Metric Connectors | 4 A | 60 V | 120009 | Each | 120091-0006 01200910006 N03MA04124 | |||||||||
Mfr: MA1LAE1600 TTI: MA1LAE1600 Amphenol SINE Systems Availability: 200In StockCircular Metric Connectors Plug E CWmale 16 pos straight | 200In Stock | Circular Metric Connectors | 16 Contact | M23 | Crimp | 9 A | 125 VAC | IP67 | M23 A | Box | ||||||
Mfr: C2777-JP-JB12-1 TTI: C2777-JP-JB12-1 JAE Electronics Availability: 2In StockCircular Metric Connectors Applicable X-code crimp locator, to fit M22520/2-01 | 2In Stock | Circular Metric Connectors | X Coded | Accessories | Applicable Crimp Locator | JB12 | Bulk | |||||||||
3In Stock | Circular Metric Connectors | 4 Power | M12 | Screw | T Coded | 12 A | 63 VDC | IP67 | Connectors | Straight | Each | SACC-M12MST-3PECON-PG11-M SACCM12MST3PECONPG11M | ||||
6In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Bulk | SACC-DSI-M_8MS-3CON-L90_SH SACCDSIM8MS3CONL90SH | ||||
Mfr: 10-730177-5B1 TTI: HDM12PF05B1STM Amphenol Industrial Availability: 32In StockCircular Metric Connectors Plug FML 5way gold STR code B metal | 32In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | B Coded | 4 A | 60 VAC/DC | IP67 | Connectors | Straight | Max-M12 | Each | |||
43In Stock | Circular Metric Connectors | 17 Contact | M12 | Wire | A Coded | 1.5 A | 30 V | IP67 | Connectors | Straight | Each | SACC-E-MS-17CON-M16/0,5_SCO SACCEMS17CONM1605SCO | ||||
Mfr: MB1EJN0900 TTI: MB1EJN0900 Amphenol SINE Systems Availability: 60In StockCircular Metric Connectors M23 B-Series Plug 9 Pos R/A Rotatable | 60In Stock | Circular Metric Connectors | 30 A | 250 V, 630 V | M23 B | Box | 14R7024 | |||||||||
Mfr: 1200700201 TTI: 120070-0201 Molex Availability: 74In Stock40 On Order Expected 01-Dec-26 Circular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/4"-18 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 74In Stock40 On Order Expected 01-Dec-26 | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | Each | 8R5A00A18A120 1200700201 | ||||||||
Mfr: LPNA06BFRDN170 TTI: LPNA06BFRDN170 Smiths Interconnect / IDI Availability: 12In StockCircular Metric Connectors M23 SERIES L, SIZE 1, POWER | 12In Stock | Circular Metric Connectors | 6 | M23 | IP67 | Power Plug | L | |||||||||
Mfr: 1200910001 TTI: 1200910001 Molex Availability: 7In Stock50 On Order Expected 10-Feb-27 Circular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Female, 3 Poles | 7In Stock50 On Order Expected 10-Feb-27 | Circular Metric Connectors | 120091 | Each | ||||||||||||
Mfr: 1200700249 TTI: 1200700249 Molex Availability: 2In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg. | 2In Stock | Circular Metric Connectors | 120070 | Each | ||||||||||||
Mfr: 021.311.1020 TTI: 021.311.1020 Smiths Interconnect / IDI Availability: 53In StockCircular Metric Connectors 1.00 MM CRIMP TERM CONTACT PIN | 53In Stock | Circular Metric Connectors | M23 | IP67 | S | S | Each | |||||||||
Mfr: 021.001039.1020 TTI: 021.001039.1020 Smiths Interconnect / IDI Availability: 500In StockCircular Metric Connectors 1MM M/C PIN CONTACT AWG 24-18 | 500In Stock | Circular Metric Connectors | M12 | IP67 | Pin | W | Each | |||||||||
Mfr: 10-763704-4D1 TTI: 10-763704-4D1 Amphenol Availability: 66In StockCircular Metric Connectors MAXM12 | 66In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 1200910009 TTI: 120091-0009 Molex Availability: 20In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90 Angle Female, 4 Poles | 20In Stock | Circular Metric Connectors | 4 A | 60 VAC, 60 VDC | IP67 | 120091 | Each | N04FA04124 1200910009 |