Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,880In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Bulk | SACC-CI-M12FS-5CON-L180-THR_SH SACCCIM12FS5CONL180THRSH | |||||
662In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | Bulk | RC-11S2000 RC11S2000 | ||||||||||
Mfr: 21033211425 TTI: 21033211425 HARTING Availability: 5In StockCircular Metric Connectors PFT M12 IDC SHIELDED A-COD. 4POL. ML | 5In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 50 V | IP67 | Connectors | Straight | Each | 021-03-321-1425 021 03 321 1425 | |||
200In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | IP67 | Inserts | Each | ||||||
Mfr: 8P-04PMMP-SF7001 TTI: 8P-04PMMP-SF7001 Amphenol LTW Availability: 100In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated | 100In Stock | Circular Metric Connectors | 4 Contact | M8 | A Coded | 3 A | 50 VAC/60 VDC | IP65 | M8 | Tray | ||||||
Mfr: T4140012041-000 TTI: T4140012041-000 TE Connectivity Availability: 130In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P | 130In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: T4171110004-001 TTI: T4171110004-001 TE Connectivity Availability: 250In StockCircular Metric Connectors M12 REAR MOUNTING FML A 4P 0.2M WIRE | 250In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4110402021-000 TTI: T4110402021-000 TE Connectivity Availability: 50In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,2P,PG9,GOLD | 50In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: M8AS-06PMMR-SF8001 TTI: M8AS-06PMMR-SF8001 Amphenol LTW Availability: 30In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 30In Stock | Circular Metric Connectors | 6 Contact | M8 | Through Hole | 1.5 A | 30 V | IP68 | Connectors | Right Angle | M | Each | ||||
Mfr: 21035962505 TTI: 21035962505 HARTING Availability: 1In StockCircular Metric Connectors female PFT L-Code | 1In Stock | Circular Metric Connectors | 4 Power, 1 Special | M12 | Wire | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 21033411505 TTI: 21033411505 HARTING Availability: 20In StockCircular Metric Connectors M12 B CODE 05P MA PFT | 20In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 50 V | IP67 | Each | ||||||
Mfr: IA-A05F-A05F-0000-01 TTI: IA-A05F-A05F-0000-01 Amphenol LTW Availability: 2In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, IP68 Mated | 2In Stock | Circular Metric Connectors | 5 Contact | M12 | A Coded | IP68 | M12 | Each | ||||||||
Mfr: 21033532C00 TTI: 21033532C00 HARTING Availability: 20In StockCircular Metric Connectors M12-A 12POLE RECEPT FML STRT SNG END .5M | 20In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 4 A | 32 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 21033392001 TTI: 21033392001 HARTING Availability: 10In StockCircular Metric Connectors T1-M12 RECEPTACLE FRONT MOUNT | 10In Stock | Circular Metric Connectors | M12 | Housing | IP65, IP67 | Accessories | HARTING T1 Industrial | Each | ||||||||
80In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 48 V | IP67 | Connectors | Straight | Each | |||||
Mfr: 21033301300 TTI: 21033301300 HARTING Availability: 9In StockCircular Metric Connectors M12 5POL PNL FEEDTHRU B-CODE | 9In Stock | Circular Metric Connectors | 5 Contact | M12 | IDC | B Coded | Connectors | Straight | Each | 021-03-330-1300 021 03 330 1300 | ||||||
Mfr: MA1JAP1200 TTI: MA1JAP1200 Amphenol SINE Systems Availability: 29In StockCircular Metric Connectors M23 A-Series 12 Pos. St Extension P Type | 29In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | 10 A | 160 V | IP67 | Couplers | Straight | M23 A | Box | 14R7003 AKUA020 | |||
Mfr: 21175050000 TTI: 21175050000 HARTING Availability: 10In StockCircular Metric Connectors M17 Insert,crimp,17-pole,male | 10In Stock | Circular Metric Connectors | 17 Contact | M17 | Crimp | 8 A | 32 V | Accessories | Inserts | Each | ||||||
Mfr: 21175210000 TTI: 21175210000 HARTING Availability: 10In StockCircular Metric Connectors M17 Insert 3+PE, crimp,male | 10In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | 20 A | 630 V | Accessories | Inserts | Each | ||||||
10In Stock | Circular Metric Connectors | Each | ||||||||||||||
165In Stock229 On Order Expected 10-Nov-26 | Circular Metric Connectors | M32 | IP65 | Accessories | Cable Gland | HC | Bulk | HC-M-KV-Z-M32 HCMKVZM32 | ||||||||
215In Stock | Circular Metric Connectors | 4 Power | M12 | Screw | S Coded | 12 A | 630 V | IP67 | Connectors | Straight | Each | SACC-M12FSS-3PECON-PG11-M SACCM12FSS3PECONPG11M | ||||
374In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FS-5CON-PG_9/0,5_SCO SACCDSIFS5CONPG905SCO | ||||
110In Stock | Circular Metric Connectors | 5 Contact | M12 | A Coded | 4 A | 48 VAC, 60 VDC, 5 V | IP65, IP67 | Accessories | Straight | SAC | Each | SAC-5P-M12MS_CAN_TR SAC5PM12MSCANTR | ||||
45In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-M12FS-8CON-PG9-M SACCM12FS8CONPG9M |