Circular Metric Connectors
12,897 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09151000701 TTI: 09151000701 HARTING Availability: 3In StockCircular Metric Connectors Han M23 Signal EMC cord grip 3-7mm | 3In Stock | Circular Metric Connectors | M23 | IP69, IPX9K | Housings | Cable Shell | Bulk | |||||||||
Mfr: 21033821410 TTI: 21033821410 HARTING Availability: 20In StockCircular Metric Connectors M12-SD-CC-IDC-4P- DCOD-M-STR-SHLD | 20In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP67 | Connectors | Straight | M12 D-CODED | Each | 21 03 382 1410 21-03-382-1410 | ||
Mfr: 21410000013 TTI: 21410000013 HARTING Availability: 400In StockCircular Metric Connectors M12 Housing Female M14x1, 13mm height | 400In Stock | Circular Metric Connectors | M12 | Housing | Hardware | Each | ||||||||||
Mfr: 1200840008 TTI: 1200840008 Molex Availability: 2In StockCircular Metric Connectors ULTRA-LOCK M12 MALE REC | 2In Stock | Circular Metric Connectors | 120080 | Each | WR4006A18C300 | |||||||||||
Mfr: 21033214401 TTI: 21033214401 HARTING Availability: 7In StockCircular Metric Connectors M12 A 4p fml angled pcb mount, shielded | 7In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | Connectors | Right Angle | Each | |||||
Mfr: 21011009928 TTI: 21011009928 HARTING Availability: 100In StockCircular Metric Connectors M12 PWR PE CNCT MALE 24.8mm AWG20/0.75mm2 | 100In Stock | Circular Metric Connectors | 1 Power PE Contact | M12 | Crimp | Contacts | Each | |||||||||
2In Stock | Circular Metric Connectors | M16 | IP65 | Accessories | Reducing Adapter | RE | Each | REDUC-M-KV-M20/M16 REDUCMKVM20M16 | ||||||||
10In Stock | Circular Metric Connectors | M20 | IP65 | Accessories | Reducing Adapter | REDUC | Each | REDUC-M-KV-M25/M20 REDUCMKVM25M20 | ||||||||
Mfr: 21420100002401 TTI: 21420100002401 HARTING Availability: 10In StockCircular Metric Connectors M8-ACC-HOUSING M12x1 | 10In Stock | Circular Metric Connectors | M8 | Housing | Hardware | Each | ||||||||||
Mfr: 1200710087 TTI: 120071-0087 Molex Availability: 5In StockCircular Metric Connectors MICROCHG M12 FA 4P STR FEM UNSHLD | 5In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 125 V | IP67 | Connectors | Straight | 120071 | Each | 8A4000-51 1200710087 01200710087 | |||
Mfr: 09151192602 TTI: 09151192602 HARTING Availability: 10In StockCircular Metric Connectors Han M23 19 Male Soldered | 10In Stock | Circular Metric Connectors | 16 Contact, 3 Special | M23 | Solder | 8 A | 100 V | Inserts | Bulk | |||||||
Mfr: 21038813430 TTI: 21038813430 HARTING Availability: 20In StockCircular Metric Connectors M12 PushPull D 4P ml angled 5.7-8.8mm | 20In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Each | ||||
Mfr: 21033814806 TTI: 21033814806 HARTING Availability: 68In StockCircular Metric Connectors M12 X-code 8p female w/o hSN angle/Cat6A | 68In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 50 V | Inserts | Each | ||||||
10In Stock | Circular Metric Connectors | Each | 394892 | |||||||||||||
Mfr: 21175060000 TTI: 21175060000 HARTING Availability: 10In StockCircular Metric Connectors M17 Insert,crimp,17-pole,female | 10In Stock | Circular Metric Connectors | 17 Contact | M17 | Crimp | 8 A | 32 V | Accessories | Inserts | Each | ||||||
Mfr: 21033392000 TTI: 21033392000 HARTING Availability: 10In StockCircular Metric Connectors T1-M12 RECEPTACLE BACK MOUNT | 10In Stock | Circular Metric Connectors | M12 | Housing | IP65, IP67 | Accessories | HARTING T1 Industrial | Each | ||||||||
Mfr: 09140023162 TTI: 09140023162 HARTING Availability: 10In StockCircular Metric Connectors HAN M12 FE SHIELD GND | 10In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 21021451430 TTI: 21021451430 HARTING Availability: 20In StockCircular Metric Connectors M8 P 04P MA HARAX STRAIGHT | 20In Stock | Circular Metric Connectors | 4 Contact | M8 | IDC | P Coded | 4 A | 60 V | Connectors | Straight | Each | |||||
Mfr: M8S-03PFFR-SF8001 TTI: M8S-03PFFR-SF8001 Amphenol LTW Availability: 71In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 71In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | 4 A | 60 V | IP68 | Connectors | Right Angle | M8 | Kit | ||||
Mfr: 21038962505 TTI: 21038962505 HARTING Availability: 13In StockCircular Metric Connectors M12 L-CODED PWR CRMP FEMALE | 13In Stock | Circular Metric Connectors | 4 Power, 1 Special | M12 | IDC | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | M12 L-CODED | Each | 21 03 896 2505 21-03-896-2505 | ||
Mfr: T4110401041-000 TTI: T4110401041-000 TE Connectivity Availability: 296In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,4P,PG7,GOLD | 296In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
7In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5CS2000 RC5CS2000 | ||||||||||
Mfr: 1200910004 TTI: 120091-0004 Molex Availability: 1In StockCircular Metric Connectors NC 3P M/M-ATTACH STR | 1In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120091 | Each | N03MA03124 1200910004 01200910004 | |||
1,000In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 V | IP67 | Connectors | M12 Female Connector | Each | |||||
20In Stock | Circular Metric Connectors | 4 Contact | M8 | IDC | A Coded | 4 A | 30 VAC, 30 VDC | IP65 | Connectors | Straight | Each | SACC-M_8MS-4QO-0,5-M SACCM8MS4QO05M |