Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21021851430 TTI: 21021851430 HARTING Availability: 20In StockCircular Metric Connectors M8 D-code PushPull 4pin straight m shielded AWG26-22 for cable 6.2-6.8mm | 20In Stock | Circular Metric Connectors | 4 Contact | M8 | Crimp | D Coded | 4 A | 60 V | IP67 | Connectors | Straight | Each | ||||
250In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4.8 A | IP67 | Inserts | M12 | Reel | 225456 | |||||
Mfr: 21033012000 TTI: 21033012000 HARTING Availability: 1In StockCircular Metric Connectors M12 FE HOUSING REAR MOUNTING | 1In Stock | Circular Metric Connectors | M12 | Housing | Hardware | Each | ||||||||||
Mfr: 21033192401 TTI: 21033192401 HARTING Availability: 4In StockCircular Metric Connectors M12 A 04P FE SCREW STRAIGHT | 4In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 7.5 A | 250 V | IP65 | Connectors | Straight | Each | ||||
Mfr: 21033812418 TTI: 21033812418 HARTING Availability: 34In StockCircular Metric Connectors M12 D CODE 04P FE PCB MOUNT | 34In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 50 V | Inserts | Each | ||||||
Mfr: 21038213530 TTI: 21038213530 HARTING Availability: 20In StockCircular Metric Connectors M12 PushPull A 4/5P ml angled 5.7-8.8mm | 20In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Each | ||||
Mfr: 21175220000 TTI: 21175220000 HARTING Availability: 10In StockCircular Metric Connectors M17 Insert 3+PE, crimp,female | 10In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | 20 A | 630 V | Accessories | Inserts | Each | ||||||
Mfr: 21122831830 TTI: 21122831830 HARTING Availability: 44In StockCircular Metric Connectors M12-MD-PP-CC-IDC-8P-XCOD-M-STR-SHLD | 44In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | IP65, IP67 | Connectors | Each | ||||||
Mfr: 21033712415 TTI: 21033712415 HARTING Availability: 50In StockCircular Metric Connectors PANEL FEEDTHRU M12-F D-COD. 4 PINS | 50In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 50 V | IP67 | Connectors | Straight | Each | 021-03-371-2415 021 03 371 2415 | |||
Mfr: T4110402051-000 TTI: T4110402051-000 TE Connectivity Availability: 6In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG9,GOLD | 6In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: 21033211420 TTI: 21033211420 HARTING Availability: 9In StockCircular Metric Connectors M12 PNL FEEDTHRU/PCB STR A-COD | 9In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Connectors | Straight | Each | 021-03-321-1420 021 03 321 1420 | |||
Mfr: MA1LAE1200 TTI: MA1LAE1200 Amphenol SINE Systems Availability: 129In StockCircular Metric Connectors M23 A-Series 12 Pos. St Recpt E Type | 129In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | 10 A | 160 V | IP67 | Connectors | Straight | M23 A | Box | 14R7005 | |||
5In Stock | Circular Metric Connectors | M12 | Accessories | Cable Gland | AMP-TY | Each | ||||||||||
2,880In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Bulk | SACC-CI-M12FS-5CON-L180-THR_SH SACCCIM12FS5CONL180THRSH | |||||
662In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | Bulk | RC-11S2000 RC11S2000 | ||||||||||
Mfr: 21033211425 TTI: 21033211425 HARTING Availability: 5In StockCircular Metric Connectors PFT M12 IDC SHIELDED A-COD. 4POL. ML | 5In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 50 V | IP67 | Connectors | Straight | Each | 021-03-321-1425 021 03 321 1425 | |||
Mfr: 21032121407 TTI: 21032121407 HARTING Availability: 10In StockCircular Metric Connectors CIRC CONNECTOR HARAX M12 L4 ML | 10In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Each | 021-03-212-1407 021 03 212 1407 | |||
Mfr: 1200900016 TTI: 120090-0016 Molex Availability: 17In StockCircular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Female (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | 17In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120090 | Each | 4R3P00A27C300 1200900016 01200900016 | |||
Mfr: 09151006103 TTI: 09151006103 HARTING Availability: 300In StockCircular Metric Connectors M23 MA CRIMP CONTACT 1MM | 300In Stock | Circular Metric Connectors | 1 Contact | M23 | Crimp | 8 A | Contacts | Contact | Bulk | |||||||
Mfr: 21433001500 TTI: 21433001500 HARTING Availability: 5In StockCircular Metric Connectors M12 PFT CRIMP 5P LCOD M/F | 5In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 09148811806 TTI: 09148811806 HARTING Availability: 10In StockCircular Metric Connectors HAN M12 08P MA CRIMP | 10In Stock | Circular Metric Connectors | Each | |||||||||||||
50In Stock | Circular Metric Connectors | 5 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Each | |||||
Mfr: 8A-06PMMS-SF7001 TTI: 8A-06PMMS-SF7001 Amphenol LTW Availability: 3,470In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated | 3,470In Stock | Circular Metric Connectors | 6 Contact | M8 | Solder | 1.5 A | IP67 | M8 | Kit | |||||||
Mfr: 21011009930 TTI: 21011009930 HARTING Availability: 100In StockCircular Metric Connectors M12 PWR PE CNCT MALE 24.8mm AWG14/2.5mm2 | 100In Stock | Circular Metric Connectors | 1 Power PE Contact | M12 | Crimp | Contacts | Each | |||||||||
Mfr: 1205030011 TTI: 1205030011 Molex Availability: 50In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Angled, Female, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 50In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | Connectors | 120502 | Each | 120503-0011 01205030011 |