Circular Metric Connectors
12,914 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21175050000 TTI: 21175050000 HARTING Availability: 10In StockCircular Metric Connectors M17 Insert,crimp,17-pole,male | 10In Stock | Circular Metric Connectors | 17 Contact | M17 | Crimp | 8 A | 32 V | Accessories | Inserts | Each | ||||||
Mfr: 21175210000 TTI: 21175210000 HARTING Availability: 10In StockCircular Metric Connectors M17 Insert 3+PE, crimp,male | 10In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | 20 A | 630 V | Accessories | Inserts | Each | ||||||
Mfr: 1200910004 TTI: 120091-0004 Molex Availability: 1In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Male, 3 Poles | 1In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120091 | Each | N03MA03124 1200910004 01200910004 | |||
Mfr: 21021451430 TTI: 21021451430 HARTING Availability: 20In StockCircular Metric Connectors M8 P 04P MA HARAX STRAIGHT | 20In Stock | Circular Metric Connectors | 4 Contact | M8 | IDC | P Coded | 4 A | 60 V | Connectors | Straight | Each | |||||
10In Stock | Circular Metric Connectors | Each | 394892 | |||||||||||||
100In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | D Coded | 4.8 A | IP67 | Inserts | M12 | Each | 454949 | |||||
Mfr: 21033392000 TTI: 21033392000 HARTING Availability: 10In StockCircular Metric Connectors T1-M12 RECEPTACLE BACK MOUNT | 10In Stock | Circular Metric Connectors | M12 | Housing | IP65, IP67 | Accessories | HARTING T1 Industrial | Each | ||||||||
Mfr: 21038813430 TTI: 21038813430 HARTING Availability: 20In StockCircular Metric Connectors M12 PushPull D 4P ml angled 5.7-8.8mm | 20In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Each | ||||
Mfr: 09151192602 TTI: 09151192602 HARTING Availability: 10In StockCircular Metric Connectors Han M23 19 Male Soldered | 10In Stock | Circular Metric Connectors | 16 Contact, 3 Special | M23 | Solder | 8 A | 100 V | Inserts | Bulk | |||||||
Mfr: 21033812806 TTI: 21033812806 HARTING Availability: 39In StockCircular Metric Connectors M12 X CODE 08P FE PCB ADAPTER | 39In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 50 V | Inserts | Each | ||||||
Mfr: 1200710087 TTI: 120071-0087 Molex Availability: 5In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 4 Poles, Straight, Female, Unshielded, IDC Term., Cable Diameter 3.50-6mm | 5In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 125 V | IP67 | Connectors | Straight | 120071 | Each | 8A4000-51 1200710087 01200710087 | |||
Mfr: 21033814806 TTI: 21033814806 HARTING Availability: 68In StockCircular Metric Connectors M12 X-code 8p female w/o hSN angle/Cat6A | 68In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 50 V | Inserts | Each | ||||||
Mfr: 21171000200 TTI: 21171000200 HARTING Availability: 10In StockCircular Metric Connectors M17 Cable Housing screw, strg - 6,5-10mm | 10In Stock | Circular Metric Connectors | M17 | IP66, IP67 | Accessories | Cable Housing Screw | Each | |||||||||
Mfr: 21175060000 TTI: 21175060000 HARTING Availability: 10In StockCircular Metric Connectors M17 Insert,crimp,17-pole,female | 10In Stock | Circular Metric Connectors | 17 Contact | M17 | Crimp | 8 A | 32 V | Accessories | Inserts | Each | ||||||
20In Stock | Circular Metric Connectors | 4 Contact | M8 | IDC | A Coded | 4 A | 30 VAC, 30 VDC | IP65 | Connectors | Straight | Each | SACC-M_8MS-4QO-0,5-M SACCM8MS4QO05M | ||||
1,000In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 V | IP67 | Connectors | M12 Female Connector | Each | |||||
Mfr: M8S-03PFFR-SF8001 TTI: M8S-03PFFR-SF8001 Amphenol LTW Availability: 71In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 71In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | 4 A | 60 V | IP68 | Connectors | Right Angle | M8 | Kit | ||||
Mfr: 21033222410 TTI: 21033222410 HARTING Availability: 20In StockCircular Metric Connectors M12-SD-CC-IDC-4P- ACOD-F-STR-SHLD | 20In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | A Coded | 4 A | 50 V | IP67 | Connectors | Straight | M12 A-CODED | Each | 21 03 322 2410 21-03-322-2410 | ||
Mfr: 21033212531 TTI: 21033212531 HARTING Availability: 10In StockCircular Metric Connectors M12 A CODE 05P FE PCB MOUNT | 10In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 50 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 21420100002401 TTI: 21420100002401 HARTING Availability: 10In StockCircular Metric Connectors M8-ACC-HOUSING M12x1 | 10In Stock | Circular Metric Connectors | M8 | Housing | Hardware | Each | ||||||||||
Mfr: 21033386405 TTI: 21033386405 HARTING Availability: 20In StockCircular Metric Connectors M12-B 4PIN FML STRT SNGL END 0.5M RECEPT | 20In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | B Coded | IP67 | Each | ||||||||
Mfr: 21033291401 TTI: 21033291401 HARTING Availability: 2In StockCircular Metric Connectors M12 A CODE 04P MA SHIELDED | 2In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 V | IP65 | Each | ||||||
Mfr: 1200740160 TTI: 120074-0160 Molex Availability: 4In StockCircular Metric Connectors M12 Sig, C-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2" -14 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 4In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120074 | Each | 7R4006A19A120 1200740160 01200740160 | |||
2In Stock | Circular Metric Connectors | M16 | IP65 | Accessories | Reducing Adapter | RE | Each | REDUC-M-KV-M20/M16 REDUCMKVM20M16 | ||||||||
10In Stock | Circular Metric Connectors | M20 | IP65 | Accessories | Reducing Adapter | REDUC | Each | REDUC-M-KV-M25/M20 REDUCMKVM25M20 |