Circular Metric Connectors
12,897 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21033812806 TTI: 21033812806 HARTING Availability: 39In StockCircular Metric Connectors M12 X CODE 08P FE PCB ADAPTER | 39In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 50 V | Inserts | Each | ||||||
Mfr: 09151006203 TTI: 09151006203 HARTING Availability: 275In StockCircular Metric Connectors M23 FE CRIMP CONTACT 1MM | 275In Stock | Circular Metric Connectors | 1 Contact | M23 | Crimp | 8 A | Contacts | Contact | Bulk | |||||||
Mfr: 09156000402 TTI: 09156000402 HARTING Availability: 18In StockCircular Metric Connectors Han M23 Power, Hood EMC crd cbl 7-12mm | 18In Stock | Circular Metric Connectors | M23 | IP67, IP69, IPX9K | Housings | Cable Shell | Han M23 | Bulk | ||||||||
Mfr: 21023591401 TTI: 21023591401 HARTING Availability: 10In StockCircular Metric Connectors M8-SCREW-4P-M-STR | 10In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 4 A | 30 V | IP67 | Connectors | Straight | M8 A-CODED | Each | 21 02 359 1401 21-02-359-1401 | ||
Mfr: ABD-04PMMS-LC7001 TTI: ABD-04PMMS-LC7001 Amphenol LTW Availability: 48In StockCircular Metric Connectors Ceres, Standard Size, Plastic, 5A, 04 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 | 48In Stock | Circular Metric Connectors | 4 Contact | Solder Cup | B Coded | 5 A | 300 V | IP67 | Connectors | B | Kit | |||||
Mfr: 21011009923 TTI: 21011009923 HARTING Availability: 150In StockCircular Metric Connectors M12 PWR Contact MALE 23.2mm AWG21/0.5mm2 | 150In Stock | Circular Metric Connectors | 1 Power PE Contact | M12 | Crimp | Contacts | Each | |||||||||
Mfr: 21011009927 TTI: 21011009927 HARTING Availability: 92In StockCircular Metric Connectors M12 PWR PE CNCT MALE 24.8mm AWG21/0.5mm2 | 92In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 21011009931 TTI: 21011009931 HARTING Availability: 300In StockCircular Metric Connectors M12 PWR CONTACT FML 23.2mm AWG21/0.5mm2 | 300In Stock | Circular Metric Connectors | 1 Power PE Contact | M12 | Crimp | Contacts | Each | |||||||||
Mfr: 21011009934 TTI: 21011009934 HARTING Availability: 300In StockCircular Metric Connectors M12 PWR CONTACT FML 23.2mm AWG14/2.5mm2 | 300In Stock | Circular Metric Connectors | 1 Power PE Contact | M12 | Crimp | Contacts | Each | |||||||||
Mfr: 1200700093 TTI: 1200700093 Molex Availability: 3In StockCircular Metric Connectors 3POS MALE RCPT 12 22AWG | 3In Stock | Circular Metric Connectors | 4 A | 250 V | IP67 | 120070 | Each | 120070-0093 8R3006A18A120 01200700093 | ||||||||
Mfr: 21033095501 TTI: 21033095501 HARTING Availability: 3In StockCircular Metric Connectors M12 K 05P MA 0.3M PFT | 3In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 21023593401 TTI: 21023593401 HARTING Availability: 16In StockCircular Metric Connectors M8-SCREW-4P-M-ANG | 16In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 4 A | 30 V | IP67 | Connectors | Right Angle | M8 A-CODED | Each | 21 02 359 3401 21-02-359-3401 | ||
Mfr: 21033892402 TTI: 21033892402 HARTING Availability: 20In StockCircular Metric Connectors M12SCRW4P-DCOD-F-STR SHIELDED | 20In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 7.5 A | 250 V | IP67 | Connectors | Straight | M12 D-CODED | Each | 21 03 389 2402 21-03-389-2402 | ||
Mfr: 21038812405 TTI: 21038812405 HARTING Availability: 75In StockCircular Metric Connectors M12 SLIM FEMALE CRIMP 4 POL D COD | 75In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 250 V | IP67 | Connectors | Straight | M12 D-CODED | Each | 21 03 881 2405 21-03-881-2405 | ||
Mfr: 21011009932 TTI: 21011009932 HARTING Availability: 250In StockCircular Metric Connectors M12 PWR CONTACT FML 23.2mm AWG20/0.75mm2 | 250In Stock | Circular Metric Connectors | 1 Power PE Contact | M12 | Crimp | Contacts | Each | |||||||||
Mfr: T4012019031-000 TTI: T4012019031-000 TE Connectivity Availability: 200In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,3P,GOLD | 200In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | ||||
Mfr: T4130012051-000 TTI: T4130012051-000 TE Connectivity Availability: 720In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,5P,SOLDER WIRE | 720In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Each | |||
120In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | IP67 | Each | |||||||||
660In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Kit | ||||||||||
Mfr: VENT-PS1NBK-O8002 TTI: VENT-PS1NBK-O8002 Amphenol LTW Availability: 141In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K | 141In Stock | Circular Metric Connectors | IP68 | Hardware | Plug Screw | Tray | ||||||||||
Mfr: T4073014031-001 TTI: T4073014031-001 TE Connectivity Availability: 4In StockCircular Metric Connectors M8 FMLE PNL FRONT 3POS STR WIRE | 4In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
20In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Each | |||||
Mfr: 21033822400 TTI: 21033822400 HARTING Availability: 4In StockCircular Metric Connectors M12-SD-CC-IDC-4P- DCOD-F-STR-SHLD | 4In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP67 | Connectors | Straight | Each | ||||
Mfr: 21023692301 TTI: 21023692301 HARTING Availability: 10In StockCircular Metric Connectors M8Screw-3P-F-STRSHLD A-CODED | 10In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | M8 A-CODED | Each | 21 02 369 2301 21-02-369-2301 | ||
Mfr: 21033211818 TTI: 21033211818 HARTING Availability: 30In StockCircular Metric Connectors M12 A 08P MA PCB ADAPTER | 30In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | Inserts | Bulk |