TE Connectivity - Circular Metric Connectors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | Circular Metric Connectors | M24, M27 | Adapters | Right Angle | Bulk | |||||||||||
Mfr: T4110402021-000 TTI: T4110402021-000 TE Connectivity Availability: 50In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,2P,PG9,GOLD | 50In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4171110004-001 TTI: T4171110004-001 TE Connectivity Availability: 250In StockCircular Metric Connectors M12 REAR MOUNTING FML A 4P 0.2M WIRE | 250In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4140012041-000 TTI: T4140012041-000 TE Connectivity Availability: 130In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P | 130In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | |||
80In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 48 V | IP67 | Connectors | Straight | Each | |||||
20In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
102In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 50 VDC | IP67 | Connectors | Right Angle | Each | |||||
9In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 V | Connectors | Straight | M12 | Tray | |||||
31In Stock | Circular Metric Connectors | M12 | Hardware | Coupling Nut | M12 | Each | 394847 | |||||||||
1In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 5 A | 500 V | Connectors | Straight | M8 | Tray | |||||
31In Stock | Circular Metric Connectors | M12 | Hardware | Coupling Nut | M12 | Each | ||||||||||
5In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 4.8 A | IP67 | Inserts | M8 | Each | 224152 | |||||
98In Stock | Circular Metric Connectors | 4 Contact | M12 | T Coded | 12 A | 60 VAC, 60 VDC | Connectors | Straight | M12 | Each | ||||||
10In Stock | Circular Metric Connectors | Each | ||||||||||||||
25In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | Inserts | M12 | Each | 254317 | |||||
250In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4.8 A | IP67 | Inserts | M12 | Reel | ||||||
400In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 5 A | 500 V | Connectors | Straight | M8 | Kit | |||||
100In Stock | Circular Metric Connectors | Inserts | M8 | Reel | ||||||||||||
75In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | Inserts | M12 | Reel | ||||||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Availability: 0In Stock5,319 On Order Expected 25-Jan-27 Circular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 0In Stock5,319 On Order Expected 25-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | ||||
0In Stock40 On Order Expected 18-Feb-27 | Circular Metric Connectors | 8 Contact | M12 | X Coded | Connectors | Straight | M12 | Tray | ||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 6 A | IP67 | Inserts | M12 | Reel | ||||||
Mfr: T4041017041-000 TTI: T4041017041-000 TE Connectivity Circular Metric Connectors M8 FMLE PNL REAR 4POS STR PCB | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Each | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | |||||
Mfr: T4111411051-000 TTI: T4111411051-000 TE Connectivity Circular Metric Connectors M12 M 5P GOLD B_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each |