TE Connectivity - Circular Metric Connectors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4111011041-000 TTI: T4111011041-000 TE Connectivity Availability: 250In StockCircular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG7 | 250In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4171010005-002 TTI: T4171010005-002 TE Connectivity Availability: 200In StockCircular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.5M WIRE | 200In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4110502041-000 TTI: T4110502041-000 TE Connectivity Availability: 884In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG9,GOLD | 884In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
30In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | ||||
Mfr: T4131012081-000 TTI: T4131012081-000 TE Connectivity Availability: 187In StockCircular Metric Connectors M12 A-code Sold Wire 8P Rear MNT Female | 187In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4112012041-000 TTI: T4112012041-000 TE Connectivity Availability: 75In StockCircular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG9 | 75In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4111501041-000 TTI: T4111501041-000 TE Connectivity Availability: 664In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD | 664In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111512041-000 TTI: T4111512041-000 TE Connectivity Availability: 473In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG9 | 473In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4171010005-001 TTI: T4171010005-001 TE Connectivity Availability: 400In StockCircular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.2M WIRE | 400In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
200In Stock | Circular Metric Connectors | M12 | Accessories | Protective Cap | M12 | Each | |||||||||
1,100In Stock6,300 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | ||||
Mfr: T4171120008-001 TTI: T4171120008-001 TE Connectivity Availability: 400In Stock600 On Order Expected 24-Sep-27 Circular Metric Connectors M12 A-code 0.2m Wire 8P Rear MNT Female | 400In Stock600 On Order Expected 24-Sep-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4110501041-000 TTI: T4110501041-000 TE Connectivity Availability: 134In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG7,GOLD | 134In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111012041-000 TTI: T4111012041-000 TE Connectivity Availability: 1,881In Stock3,400 On Order Expected 25-Jan-27 Circular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG9 | 1,881In Stock3,400 On Order Expected 25-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4171010004-001 TTI: T4171010004-001 TE Connectivity Availability: 600In Stock400 On Order Expected 20-Jan-27 Circular Metric Connectors M12 REAR MOUNTING MALE A 4P 0.2M WIRE | 600In Stock400 On Order Expected 20-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | |||
19In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 500 VAC | Connectors | Straight | M12 | Tray | ||||
Mfr: T4073014031-001 TTI: T4073014031-001 TE Connectivity Availability: 4In StockCircular Metric Connectors M8 FMLE PNL FRONT 3POS STR WIRE | 4In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4012019031-000 TTI: T4012019031-000 TE Connectivity Availability: 200In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,3P,GOLD | 200In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | |||
Mfr: T4130012051-000 TTI: T4130012051-000 TE Connectivity Availability: 720In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,5P,SOLDER WIRE | 720In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4071017041-001 TTI: T4071017041-001 TE Connectivity Availability: 280In StockCircular Metric Connectors M8 FMLE PNL REAR 4POS STR WIRE | 280In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4171310004-002 TTI: T4171310004-002 TE Connectivity Availability: 1,440In StockCircular Metric Connectors M12,FRONT MOUNTING,FEMALE,A,4P,0.5M WIRE | 1,440In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4110511041-000 TTI: T4110511041-000 TE Connectivity Availability: 7In StockCircular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG7 | 7In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4133012121-000 TTI: T4133012121-000 TE Connectivity Availability: 89In StockCircular Metric Connectors M12 A-code Sold Wire 12P Front MNT Female | 89In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4112002081-000 TTI: T4112002081-000 TE Connectivity Availability: 217In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,8P,PG9,GOLD | 217In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4131012051-000 TTI: T4131012051-000 TE Connectivity Availability: 420In StockCircular Metric Connectors M12 REAR MNT FEMALE A 5P SOLDER WIRE | 420In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each |